- RS庫存編號:
- 812-3631
- 製造零件編號:
- TPS61221DCKT
- 製造商:
- Texas Instruments
當前暫無庫存,可於08/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:10個)
TWD44.30
(不含稅)
TWD46.52
(含稅)
單位 | Per unit | Per Pack* |
10 - 60 | TWD44.30 | TWD443.00 |
70 + | TWD43.50 | TWD435.00 |
* 參考價格 |
- RS庫存編號:
- 812-3631
- 製造零件編號:
- TPS61221DCKT
- 製造商:
- Texas Instruments
法例與合規
產品詳細資訊
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
規格
屬性 | 值 |
---|---|
Regulator Function | Step Up |
Maximum Output Current | 400mA |
Number of Outputs | 1 |
Maximum Input Voltage | 5.5 V |
Line Regulation | 0.5 % |
Load Regulation | 0.5 % |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 6 |
Output Type | Fixed |
Maximum Switching Frequency | 2000 kHz |
Switching Regulator | Yes |
Dimensions | 2.15 x 1.4 x 1mm |
Maximum Output Voltage | 3.41 V |
Height | 1mm |
Minimum Output Voltage | 3.2 V |
Minimum Operating Temperature | -40 °C |
Width | 1.4mm |
Length | 2.15mm |
Minimum Input Voltage | 0.7 V |
Maximum Operating Temperature | +85 °C |