- RS庫存編號:
- 772-5131
- 製造零件編號:
- 2SD2403-T1-AZ
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 772-5131
- 製造零件編號:
- 2SD2403-T1-AZ
- 製造商:
- Renesas Electronics
法例與合規
產品詳細資訊
General Purpose NPN Transistors, Renesas
Bipolar Transistors, Renesas
規格
屬性 | 值 |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 5 A |
Maximum Collector Emitter Voltage | 30 V |
Package Type | Power Mini-Mold |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 50 V |
Maximum Emitter Base Voltage | 6 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.5 x 2.5 x 1.5mm |