- RS庫存編號:
- 772-4873
- 製造零件編號:
- 2SA1226-T1B-A
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 772-4873
- 製造零件編號:
- 2SA1226-T1B-A
- 製造商:
- Renesas Electronics
法例與合規
產品詳細資訊
Small Signal PNP Transistors, Renesas
Bipolar Transistors, Renesas
規格
屬性 | 值 |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 30 mA |
Maximum Collector Emitter Voltage | 40 V |
Package Type | SOT-346 (SC-59) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -40 V |
Maximum Emitter Base Voltage | -5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.9 x 1.5 x 0.94mm |