- RS庫存編號:
- 911-4741
- 製造零件編號:
- BCW68GE6327HTSA1
- 製造商:
- Infineon
此產品已停售
- RS庫存編號:
- 911-4741
- 製造零件編號:
- BCW68GE6327HTSA1
- 製造商:
- Infineon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
General Purpose PNP Transistors, Infineon
Bipolar Transistors, Infineon
規格
屬性 | 值 |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 800 mA |
Maximum Collector Emitter Voltage | 45 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 330 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 45 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 200 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.9 x 1.3 x 0.9mm |