- RS庫存編號:
- 187-3720
- 製造零件編號:
- NGL-COM2a
- 製造商:
- Rohde & Schwarz
此產品已停售
- RS庫存編號:
- 187-3720
- 製造零件編號:
- NGL-COM2a
- 製造商:
- Rohde & Schwarz
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
Rohde & Schwarz Bench Power Supply Bundle
Rohde & Schwarz offer this large inclusion bundle of bench supply, software upgrades and accessories.
Due to their high accuracy and fast load recovery time, the R&S®NGL200 power supply series is perfect for challenging applications. Their two-quadrant architecture allows them to function both as a source and a sink to simulate batteries and loads. Their short recovery times enable them to handle fast load changes that occur for example when mobile communications devices switch from sleep mode to transmit mode.
Resolution of up to 6 digits when measuring voltage, current and power allows this bench supply to characterise devices with low power consumption in standby mode, as well as a high current in full load operation. Output channels are floating, galvanically isolated and protected against overload and short circuits. Tailored specifically for use in labs and system racks this package is the ideal solution for all your bench needs.
Due to their high accuracy and fast load recovery time, the R&S®NGL200 power supply series is perfect for challenging applications. Their two-quadrant architecture allows them to function both as a source and a sink to simulate batteries and loads. Their short recovery times enable them to handle fast load changes that occur for example when mobile communications devices switch from sleep mode to transmit mode.
Resolution of up to 6 digits when measuring voltage, current and power allows this bench supply to characterise devices with low power consumption in standby mode, as well as a high current in full load operation. Output channels are floating, galvanically isolated and protected against overload and short circuits. Tailored specifically for use in labs and system racks this package is the ideal solution for all your bench needs.
Included in this bundle:
Features and Benefits:
• Fast load regulation
• High-resolution touch screen
• Safety limits to safeguard the DUT
• Constant voltage, constant current and constant resistance modes
• Minimum residual ripple and low noise
• Output stage isolated, floating channels
• Software upgrades included
• High-resolution touch screen
• Safety limits to safeguard the DUT
• Constant voltage, constant current and constant resistance modes
• Minimum residual ripple and low noise
• Output stage isolated, floating channels
• Software upgrades included
規格
屬性 | 值 |
---|---|
Series | NGL200 |
Model Number | NGL-COM2a |
Number of Outputs | 2 |
Supply Voltage | 100 / 115 / 230V |
Output Voltage | 0 → 20V |
Output Current | 6A |
Power Rating | 120W |
Number of Displays | 1 |
Bench Power Supply Type | Adjustable Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | 4 mm Safety Socket |
Maximum Temperature | +40°C |
Minimum Temperature | +5°C |