最近搜索

    Kitronik Klip Motor Driver For The BBC micro:bit

    RS庫存編號:
    204-8232
    製造零件編號:
    5655
    製造商:
    Kitronik
    查看所有BBC micro:bit Add-ons
    當前暫無庫存,可於08/11/2022發貨,6 工作日送達。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    TWD478.00

    (不含稅)

    TWD501.90

    (含稅)

    單位Per unit
    1 +TWD478.00
    RS庫存編號:
    204-8232
    製造零件編號:
    5655
    製造商:
    Kitronik
    COO (Country of Origin):
    GB

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    GB

    產品詳細資訊

    The Klip Motor Driver for the BBC micro:bit does much more than just drive motors. It also breaks out pins 0, 1, 2, 3V and GDN (just like the main pads on the BBC micro:bit itself), and there’s a ZIP LED output as well, along with the battery voltage and another GND connection. All these pads are designed specifically for use with crocodile clips and banana plugs. That means no soldering or fiddling with connection blocks. Also, the pads have been designed and spaced to make it difficult to short two together with crocodile clips. This makes it ideal for use with younger children who can build buggies with little more than a couple of motors, a chassis, some elastic bands and the clip motor driver.

    The micro:bit is not included



    規格

    屬性
    Product NameKitronik Klip Motor Driver For The BBC micro:bit
    當前暫無庫存,可於08/11/2022發貨,6 工作日送達。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    TWD478.00

    (不含稅)

    TWD501.90

    (含稅)

    單位Per unit
    1 +TWD478.00