- RS庫存編號:
- 212-3269
- 製造零件編號:
- MAX77962EWJ06+T
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 212-3269
- 製造零件編號:
- MAX77962EWJ06+T
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Maxim Integrated MAX77962 is a high-performance wide-input 3.2A buck-boost charger with a Smart Power Selector™ and operates as a reverse buck without an additional inductor, allowing the IC to power USB On-the-Go (OTG) accessories. The device integrates low-loss power switches, and provides small solution size, high-efficiency, low heat, and fast battery charging. The reverse buck has true-load disconnect and is protected by an adjustable output current limit. The device is highly flexible and programmable through I2C configuration or autonomously through resistor configuration.
3.5V to 23V Input Operating Range, 30VDC Withstand Voltage
Reverse Leakage Protection
50mA to 3.15A Programmable Input Current Limit
Remote Differential Voltage Sensing
600kHz or 1.2MHz Switching Frequency Options
Reverse Leakage Protection
50mA to 3.15A Programmable Input Current Limit
Remote Differential Voltage Sensing
600kHz or 1.2MHz Switching Frequency Options
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Battery Type | Lithium-Ion |
Mounting Type | Through Hole |
Package Type | 49-Bump WLP |
Pin Count | 49 |
Typical Operating Supply Voltage | 7.6 V |
Maximum Output Current | 3.2A |