Hirschmann Test & Measurement Red Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 1000V ac/dc, Gold
- RS庫存編號:
- 884-9131
- 製造零件編號:
- 972358701
- 製造商:
- Hirschmann Test & Measurement
- RS庫存編號:
- 884-9131
- 製造零件編號:
- 972358701
- 製造商:
- Hirschmann Test & Measurement
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
SAB 2640 LK, CAT II 4mm Series Contact Protected Socket,Solder Connection
SAB 2640 LK, Hirschmann CAT II 4mm safety series contact protected unsprung socket, for 4mm diameter safety test plugs, these panel mounted test connectors offer gold-plated brass contact surfaces with a solder connection. Suitable for installation into switch-panels and equipment chassis of 1 to 4mm in thickness.
Features
Rated at 32A 1000V
Temperature range -25 to +70° C
CAT II
Temperature range -25 to +70° C
CAT II
規格
屬性 | 值 |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1000V ac/dc |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Gold |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | PA |