Hirschmann Test & Measurement Green/Yellow Female Banana Socket, 4 mm Connector, Tab Termination, 25A, 1000V ac/dc,
- RS庫存編號:
- 787-2811
- 製造零件編號:
- 972355188
- 製造商:
- Hirschmann Test & Measurement
23 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD274.00
(不含稅)
TWD287.70
(含稅)
單位 | Per unit |
1 - 9 | TWD274.00 |
10 - 24 | TWD218.00 |
25 - 49 | TWD212.00 |
50 - 99 | TWD209.00 |
100 + | TWD205.00 |
- RS庫存編號:
- 787-2811
- 製造零件編號:
- 972355188
- 製造商:
- Hirschmann Test & Measurement
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
SEB 2610 F4.8 CAT III 4mm Safety Test Sockets
Hirschmann Test and Measurement SEB 2610 F4.8 CAT III 4mm gold plated brass chassis mount touch protected safety test sockets, M12 threaded plastic body (PA) and a 4.8 x 0.8mm tab connector. These SEB 2610 F4.8 4mm test sockets are ideal for installation in equipment chassis and switch panels with a wall thickness of to up 6mm, installation hole required is 12.2mm in diameter.
Rated voltage 1000 VAC/DC
Rated current 25A
CAT III
Contact resistance 5 mΩ
Flat 4.8x0.8mm connector
Rated current 25A
CAT III
Contact resistance 5 mΩ
Flat 4.8x0.8mm connector
規格
屬性 | 值 |
---|---|
Colour | Green/Yellow |
Gender | Female |
Termination Method | Tab |
Voltage Rating | 1000V ac/dc |
Current Rating | 25A |
Connector Size | 4 mm |
Contact Plating | Gold |
Length | 32mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Polyamide |