- RS庫存編號:
- 213-3144
- 製造零件編號:
- HD2MDPMM1M
- 製造商:
- StarTech.com
- RS庫存編號:
- 213-3144
- 製造零件編號:
- HD2MDPMM1M
- 製造商:
- StarTech.com
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
StarTech.com HDMI to Mini DisplayPort Active Converter, 1m, 4k - HD2MDPMM1M
Use this adapter from StarTech.com to connect a high-definition multimedia interface (HDMI) video source – such as your laptop – to a mini display port (DP) monitor. It supports 4K quality graphics, so you can enjoy crisp and life-like images. You'll find a cable such as this one is useful both at home and in the office.
Superb Image Quality
Versatile compatibility The video converter is backwards compatible with 1440p and 1080p displays, so an ideal great accessory for use with older setups.
Tidy installationAt 1m in length, this HDMI to mini DP cable delivers a compact connection solution that eliminates the need for extra adapters or cabling for neat and professional installations.
Audio supportThis cable delivers high-quality, multi-channel audio, so you don't need an extra cable for sound.
Tidy installationAt 1m in length, this HDMI to mini DP cable delivers a compact connection solution that eliminates the need for extra adapters or cabling for neat and professional installations.
Audio supportThis cable delivers high-quality, multi-channel audio, so you don't need an extra cable for sound.
Wide operating temperature range of 0°C to +70°C for use in demanding environments Plastic housing material for impact and abrasion resistance Powered by universal serial bus (USB) port technology, eliminating the need for external adapters
FAQs
Does this cable need any drivers for installation?No. As it's designed to be plug-and-play, you won't need to download any external software.
Highly Portable
Take this DisplayPort dongle with you on the go whether youre hot desking or working between different locations, as this compact and lightweight wire fits easy in your laptop bag or rucksack.
Easy Setup
A great feature of this DisplayPort adapter cable is that it doesn't require any additional software to be downloaded to use it. With no set up needed, this active adapter is incredibly easy to use, its truly plug and play. Plus, being 1m in length reduces cable clutter and makes for a tidy and professional set up. For users requiring a longer length cable, the 2m HD2MDPMM2M adapter is also available.
Reliable Connections
It gains its power through the USB A port once connected to your computer. This allows the HDMI cable to perform the conversion from HDMI to DisplayPort without the need for an external power adapter.
Features and Benefits
Converts from HDMI 1.4 to DP 1.2
3ft cable
Black in colour
Supports 7.1 channel surround sound
4k video @ 30Hz
1440 and 1080p backwards compatible monitors
1x HDMI male plug
1x Mini DisplayPort male plug
1x USB A cable for power
Bus powered
Plug and play
No downloads required
3ft cable
Black in colour
Supports 7.1 channel surround sound
4k video @ 30Hz
1440 and 1080p backwards compatible monitors
1x HDMI male plug
1x Mini DisplayPort male plug
1x USB A cable for power
Bus powered
Plug and play
No downloads required
What are the applications for this device?
Users can connect their laptop, desktop, Blu-ray player, camera, to a mini DisplayPort monitor or projector. They can add a secondary display to their setup at a max resolution of 4k. Use this HDMI cable wherever you need it, be it in the boardroom or home office, with 1m cabling, position devices where it suits your needs best.
How to use an HDMI to mini DisplayPort converter?
This converter has three components and its important all are used correctly. The HDMI plug is for the host connection, the video or picture you want to display. The mini DP plug needs to be connected to the desired display. And finally, the USB A needs to be plugged into the computer, or host, to power the conversion. With all these elements in use, the cable takes care of the conversion itself.
How to convert HDMI to mini DisplayPort?
Users can purchase this StarTech.com HDMI cable to perform the conversion efficiently and easily.
Whats in the box?
1x HDMI to DP 3ft Cable
規格
屬性 | 值 |
---|---|
Video Input | HDMI |
Video Output | Mini DisplayPort |
Number of Video Outputs | 2 |
Maximum Resolution | 4K |
Cable Length | 1m |