- RS庫存編號:
- 203-3928
- 製造零件編號:
- 3TX4404-0A
- 製造商:
- Siemens
此產品已停售
- RS庫存編號:
- 203-3928
- 製造零件編號:
- 3TX4404-0A
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TR
產品詳細資訊
The Siemens auxiliary switch for contactor used screw type of terminal and snap-on mounting type. It is mounting on the left or on the right. It is suitable use for contactor relay and power contactor. It used 10A of auxiliary current.
Ambient temperature is -25 °C to 55°C
Its height is 24mm
Its height is 24mm
規格
屬性 | 值 |
---|---|
Number of Contacts | 4 |
Normal State Configuration | 4NC |
Mounting Style | Snap-On |
Range | SENTRON |
Series | 3TX4 |
Contact Current Rating | 10 A |
Contact Voltage Rating | 690 V |