- RS庫存編號:
- 726-6838
- 製造零件編號:
- 776531-2
- 製造商:
- TE Connectivity
68 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD101.00
(不含稅)
TWD106.05
(含稅)
單位 | Per unit |
1 - 24 | TWD101.00 |
25 - 74 | TWD99.00 |
75 - 199 | TWD97.00 |
200 - 399 | TWD95.00 |
400 + | TWD93.00 |
- RS庫存編號:
- 726-6838
- 製造零件編號:
- 776531-2
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity AMPSEAL 16 Plug Style Receptacle Housings with Reduced Diameter Wire Seal
AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. These environmentally sealed wire-to-wire and wire-to-device connectors are available in 2, 3, 4, 6, 8, and 12-way arrangements.
The AMPSEAL 16 series offer customers both male and female components and include either Thermoplastic or Glass Fibre Reinforced PBT housing material. These products have a cable mount mounting type with its connectors acting as a crimp termination method, this brings ease of use to customers as well as improved quality.
Features and Benefits
Number of contacts: 2, 3, 4, 6, 8 and 12
Cable exit angle: 180°
Operating temperature range: -40°C to +125°C
Pitch 4.5 mm
Current: Up to 13 amps
FAQ
What vehicles are this component made for?
The AMPSEAL 16 connector system is targeted for off-road, heavy duty industrial, recreational and agricultural applications. This wire-to-wire and wire-to-device connector line was designed to meet the rigorous demands of an industry that requires the highest standards in performance.
The AMPSEAL 16 series offer customers both male and female components and include either Thermoplastic or Glass Fibre Reinforced PBT housing material. These products have a cable mount mounting type with its connectors acting as a crimp termination method, this brings ease of use to customers as well as improved quality.
Features and Benefits
Number of contacts: 2, 3, 4, 6, 8 and 12
Cable exit angle: 180°
Operating temperature range: -40°C to +125°C
Pitch 4.5 mm
Current: Up to 13 amps
FAQ
What vehicles are this component made for?
The AMPSEAL 16 connector system is targeted for off-road, heavy duty industrial, recreational and agricultural applications. This wire-to-wire and wire-to-device connector line was designed to meet the rigorous demands of an industry that requires the highest standards in performance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity - AMPSEAL 16 Connector System
規格
屬性 | 值 |
---|---|
Type | Housing |
Number of Contacts | 6 |
Gender | Female |
Number of Rows | 2 |
Mounting Type | Cable Mount |
Series | AMPSEAL 16 |
Colour | Grey |
Height | 30.97mm |
Width | 20.33mm |
Housing Material | Glass Fibre Reinforced PBT |
Depth | 39.85mm |