Molex, Mini50 Automotive Connector Socket 8 Way, Crimp Termination
- RS庫存編號:
- 222-1606
- 製造零件編號:
- 34894-4009
- 製造商:
- Molex
查看所有Automotive Connectors
1600 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (以毎袋:1600)
TWD58.30
(不含稅)
TWD61.22
(含稅)
單位 | Per unit | Per Bag* |
1600 + | TWD58.30 | TWD93,280.00 |
* 參考價格 |
- RS庫存編號:
- 222-1606
- 製造零件編號:
- 34894-4009
- 製造商:
- Molex
- COO (Country of Origin):
- CN
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Molex Mini50 Sealed wire-to-device receptacle provide significant space savings over traditional USCAR 0.64mm connectors, Mini50 Sealed wire-to-device receptacles utilize smaller pins, terminals and wire gauges while providing protection from water and dust ingress.
Delivers a 0.50mm connector interface tested to meet full USCAR specifications
No parting lines on sealing surfaces
IP68 rating, IP69K with backshell
規格
屬性 | 值 |
Type | Crimp Housing |
Number of Contacts | 8 |
Gender | Female |
Number of Rows | 2 |
Current Rating | 4A |
Series | Mini50 |
Termination Method | Crimp |
Series Number | 34894 |