Deutsch, DTM Automotive Connector Plug 2 Way

  • RS庫存編號 190-3967
  • 製造零件編號 DTM06-2S
  • 製造商 Deutsch
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

DTM Series Connectors Plugs

Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. THey are often used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.

Features and Benefits

• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts

Available in this Range

• Stock No. 724-2292 is a 3 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2298 is a 2 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2302 is a 4 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2305 is a 6 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2309 is a 8 way Plug Housing for Socket Terminals with Boot Adaptor
• Stock No. 915-6575 is a 2 way Plug Housing for Socket Terminals
• Stock No. 915-6607 is a 4 way Plug Housing for Socket Terminals

Note

For suitable contacts see typically 425-658 and range for suitable crimp too see 425-973 and for sealing grommets see 425-434

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

規格
屬性
Number of Contacts 2
Type Automotive Connector
Gender Male
Number of Rows 1
Current Rating 7.5A
Series DTM
Colour Grey
Height 12.9mm
Width 12.07mm
Depth 27.56mm
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Housing Material PA GF
3000 現貨庫存,可於6工作日發貨。
單價(不含稅) /個 (每包:3000個)
TWD 14.50
(不含稅)
TWD 15.20
(含稅)
單位
Per unit
Per Pack*
3000 +
TWD14.50
TWD43,500.00
* 參考價格