Deutsch, DT Automotive Connector Socket 8 Way

  • RS庫存編號 190-3958
  • 製造零件編號 DT04-08PA
  • 製造商 Deutsch
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

DT Receptacles

From Deutsch, this DT Series receptacle is designed for cable to cable connections, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.

Features and Benefits

• IP68
• Wire-to-Wire Connection System
• Operating Temperature Range of -55 to +125

Available in this Range

• Stock No. 425-765 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-531 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-632 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-705 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-709 is an 8 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-418 is a 12 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6534 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6537 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6531 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6540 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6543 is an 8 Way Receptacle Connector Housing for Male Terminals

Approvals

IP67

規格
屬性
Type Automotive Connector
Number of Contacts 8
Gender Female
Number of Rows 2
Current Rating 13A
Series DT
Colour Grey
Height 25.4mm
Width 36.45mm
Depth 45.67mm
Housing Material PA GF
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
350 現貨庫存,可於6工作日發貨。
單價(不含稅) /個 (每包:350個)
原價 TWD83.08
TWD 81.70
(不含稅)
TWD 85.80
(含稅)
單位
Per unit
Per Pack*
350 +
TWD81.70
TWD28,595.00
* 參考價格