- RS庫存編號:
- 172-5120
- 製造零件編號:
- SM04B1-CPTK-1A-TB
- 製造商:
- JST
當前暫無庫存,可於01/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:500)
TWD57.30
(不含稅)
TWD60.16
(含稅)
單位 | Per unit | Per Reel* |
500 - 2000 | TWD57.30 | TWD28,650.00 |
2500 + | TWD54.50 | TWD27,250.00 |
* 參考價格 |
- RS庫存編號:
- 172-5120
- 製造零件編號:
- SM04B1-CPTK-1A-TB
- 製造商:
- JST
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
JST CPT 2.0 mm Pitch Headers
A series of PCB mount male headers from the CPT range of automotive connectors. With a pitch of 2.0 mm, the headers are designed to mate with the CPT series of female cable mount housings. See typical part number 123-8227 for range. The automotive connectors are available in top and side entry types in both single and double circuit variants.
Features and Benefits
Developed for a miniaturised and low profile wire to board PCB connections in automobile applications
Miniaturised low profile, surface mount design
Provides high reliability in automotive electrical equipment
Rugged and reliable
Wide temperature range – 40°C to + 100°C
Compact size
Miniaturised low profile, surface mount design
Provides high reliability in automotive electrical equipment
Rugged and reliable
Wide temperature range – 40°C to + 100°C
Compact size
Applications
Automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JST Range
規格
屬性 | 值 |
---|---|
Type | CPT Connector |
Number of Contacts | 4 |
Gender | Male |
Number of Rows | 1 |
Current Rating | 3A |
Mounting Type | Surface Mount |
Series | CPT |
Colour | Black |
Termination Method | Solder |
Height | 6.8mm |
Width | 15.6mm |
Depth | 10.6mm |
Housing Material | Glass Filled LCP |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Corded | Yes |
Contact Material | Copper Alloy |