- RS庫存編號:
- 172-5101
- 製造零件編號:
- 12CPT-B-2A
- 製造商:
- JST
當前暫無庫存,可於24/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每套 300 個)
TWD43.00
(不含稅)
TWD45.15
(含稅)
單位 | Per unit | Per Box* |
300 - 1200 | TWD43.00 | TWD12,900.00 |
1500 + | TWD38.70 | TWD11,610.00 |
* 參考價格 |
- RS庫存編號:
- 172-5101
- 製造零件編號:
- 12CPT-B-2A
- 製造商:
- JST
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
JST CPT 2.0 mm Pitch Female Housings
A series of cable mount female housings from the CPT range of automotive connectors. With a 2.0 mm pitch and the ability to accept compact female terminals make these mini rugged housings ideal for space critical applications. The housings are designed to accept crimp terminal 123-8233 and have a cable acceptance size of 0.3 mm² to 1.4 mm². The housings in this range are available in both single and double row circuits in 2,4,8,12,16 and 20 way. A suitable crimp tool 123-8234 is also available separately.
Features and Benefits
Developed for a miniaturised and low profile wire to board PCB connections in automobile applications
Provides high reliability in automotive electrical equipment
Rugged and compact design
Wide temperature range - 40°C - + 100°C
Compact size
Applications
Automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JST Range
規格
屬性 | 值 |
---|---|
Number of Contacts | 12 |
Type | CPT Connector |
Gender | Female |
Number of Rows | 2 |
Current Rating | 3A |
Mounting Type | Surface Mount |
Series | CPT |
Colour | Black |
Termination Method | Crimp |
Height | 9.1mm |
Width | 14mm |
Housing Material | Glass Filled PBT |
Depth | 13.5mm |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Corded | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |