TE Connectivity AMPSEAL 16 Series, 1 Row 2 Way Clip Mount Plug Housing

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

TE Connectivity AMPSEAL 16 Sealed Pin Housings with Reduced Diameter Wire Seal

AMPSEAL 16 pin cap housings with integral primary latch reinforcement. These AMPSEAL 16 pin cap housings housings have colour coding and physical keying to prevent mismating. Pin cap housings consist of a cap housing with wire seal, wire seal cover and PLR. These AMPSEAL 16 pin cap housings have a reduced diameter wire seal and accept a wire size range of 1.30 to 2.54 mm. For suitable receptacle plug housings see stock number 726-6812 typically. For suitable backshell see stock number 726-6711 typically.

TE Connectivity - AMPSEAL 16 Connector System

規格
屬性
Number of Contacts 2
Type Housing
Gender Male
Number of Rows 1
Mounting Type Clip Mount
Series AMPSEAL 16
Colour Red
Height 18.93mm
Width 19.6mm
Depth 47.55mm
Housing Material Glass Fibre Reinforced PBT
4000 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (以毎袋:400)
TWD 48.10
(不含稅)
TWD 50.50
(含稅)
單位
Per unit
Per Bag*
400 +
TWD48.10
TWD19,240.00
* 參考價格