TE Connectivity, AMPSEAL 16 Automotive Connector Plug 2 Way

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

TE Connectivity AMPSEAL 16 Sealed Pin Housings with Standard Diameter Wire Seal

AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mismating. Receptacle housings consist of a cap housing with wire seal, wire seal cover and PLR. These AMPSEAL automotive receptacle style connectors have a standard diameter wire seal and accept a wire size range of 2.18 to 3.67 mm. For suitable mating plug style housings see stock number 726-6743 typically. For suitable backshell see stock number 726-6711 typically. For keying details please refer to data table and manufacturer datasheet on our website.

TE Connectivity - AMPSEAL 16 Connector System

規格
屬性
Type Automotive connector housing
Number of Contacts 2
Gender Male
Number of Rows 1
Mounting Type Clip Mount
Series AMPSEAL 16
Colour Red
Height 18.93mm
Width 19.6mm
Depth 47.55mm
Housing Material Glass Fibre Reinforced PBT
當前暫無庫存,可於18/02/2021發貨,6 工作日送達。
單價(不含稅) 個 (以毎袋:400)
原價 TWD46.69
TWD 40.50
(不含稅)
TWD 42.50
(含稅)
單位
Per unit
Per Bag*
400 +
TWD40.50
TWD16,200.00
* 參考價格