- RS庫存編號:
- 164-0685
- 製造零件編號:
- 174257-2
- 製造商:
- TE Connectivity
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 每個 (每盤 100 個)
原價 TWD3,764.00
您付款
TWD32.00
(不含稅)
TWD33.60
(含稅)
單位 | Per unit | Per Bag* |
100 + | TWD32.00 | TWD3,200.00 |
* 參考價格 |
- RS庫存編號:
- 164-0685
- 製造零件編號:
- 174257-2
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
TE Connectivity Econoseal J Mark II (+) Series Connector Housings
A range of Econoseal J Mark II (+) series waterproof receptacle and plug style automotive wire connector housings. The wire seals for these automotive connector housings can be loaded at the same time as the contacts are crimped and cavity plugs can be used to plug up unused cavities. The design of these receptacle and plug style wire connector housings allows mis-mating to be prevented thus avoiding contact damage. These Econoseal J Mark II (+) series automotive housings also have a plate inserted to detect the half-mating of contacts and a double lock feature.
Features and Benefits
No. of Positions: 1, 2, 3, 4, 6, 8, 10, 12.
Single circuit application
Housing features include a 4.8 mm pitch
Operating Temperature Range: -30 °C to +105 °C
Applications
Typically, this product is used in the wiring of sensors in the interior of motor hoods and used in the connections to electrical control systems under unreliable and extreme climate conditions.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Features and Benefits
No. of Positions: 1, 2, 3, 4, 6, 8, 10, 12.
Single circuit application
Housing features include a 4.8 mm pitch
Operating Temperature Range: -30 °C to +105 °C
Applications
Typically, this product is used in the wiring of sensors in the interior of motor hoods and used in the connections to electrical control systems under unreliable and extreme climate conditions.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
規格
屬性 | 值 |
---|---|
Type | Automotive connector housing |
Number of Contacts | 4 |
Gender | Male |
Number of Rows | 2 |
Series | Econoseal J Mk II+ |
Colour | Black |
Height | 29.3mm |
Width | 20.6mm |
Housing Material | PBT |
Depth | 27.6mm |