- RS庫存編號:
- 164-7196
- 製造零件編號:
- 962930-1
- 製造商:
- TE Connectivity
1200 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (在毎卷:600)
TWD30.70
(不含稅)
TWD32.24
(含稅)
單位 | Per unit | Per Reel* |
600 - 2400 | TWD30.70 | TWD18,420.00 |
3000 + | TWD27.60 | TWD16,560.00 |
* 參考價格 |
- RS庫存編號:
- 164-7196
- 製造零件編號:
- 962930-1
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity MAXI POWER Timer Crimp Contacts
MAXI POWER timer contacts suitable for use in automotive applications. These MAXI POWER timer contacts accept a mating tab size of 9.5 x 1.2mm and feature locking lances for a secure connection and are tin plated
Stock number 909-7331 has a power current rating of 25 to 40 A and is for use with a wire size range of 4 to 6mm2
Stock number 909-7432 has a high power current rating of 41-100 A and is for use with a wire size range of 6 to 10mm2
Stock number 909-7331 has a power current rating of 25 to 40 A and is for use with a wire size range of 4 to 6mm2
Stock number 909-7432 has a high power current rating of 41-100 A and is for use with a wire size range of 6 to 10mm2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Automotive Connectors
規格
屬性 | 值 |
---|---|
Series | Maxi Power Timer |
Gender | Female |