- RS庫存編號:
- 174-5857
- 製造零件編號:
- 30035
- 製造商:
- SCS
35 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 1 袋 100 套
TWD475.00
(不含稅)
TWD498.75
(含稅)
Bag(s) | Per Bag | Per unit* |
1 - 9 | TWD475.00 | TWD4.75 |
10 - 19 | TWD458.00 | TWD4.58 |
20 + | TWD443.00 | TWD4.43 |
* 參考價格 |
- RS庫存編號:
- 174-5857
- 製造零件編號:
- 30035
- 製造商:
- SCS
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
SCS SHIELD BAG
The SCS 75MM x 125MM x 0.0028in thick (2.8mil) shield bag is made from metal-in film laminates and electrostatic discharge items. The shield bag provides physical protection for its contents. These bags have ESD protection symbol and sensitive warning symbol printed on it. It allows electrostatic charges to be removed when placed on grounded surfaces. These bags are manufactured from polyester, metal and polyethylene laminate. Dissipative surfaces make it suitable to be used in ESD protected areas.
Features and Benefits
Antistatic
Heat dissipative
Static shielding
Lightweight
Heat dissipative
Static shielding
Lightweight
Applications
Storing electronic components
Certifications
DIN EN61340-5-1
REACH certification
REACH certification
規格
屬性 | 值 |
---|---|
Packaging Type | Static Shielding Bag |
Type | Bag |
Colour | Clear |
Length | 127mm |
Thickness | 0.071mm |
Width | 76mm |
Quantity Per Package | 100 |
Dissipative | Yes |
Conductive | No |
Closure Type | Zipper |
Static Shielding | Yes |
Complies with EN 61340-5-1 | Yes |
Tensile Strength | 31.72mPa |