- RS庫存編號:
- 191-5150
- 製造零件編號:
- MAX1113CEE+
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 191-5150
- 製造零件編號:
- MAX1113CEE+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
4.5V to 5.5V Single Supply
Low Power:
135μA at 50ksps
13μA at 1ksps
8-Channel Single-Ended or 4-Channel Differential Inputs (MAX1112)
4-Channel Single-Ended or 2-Channel Differential Inputs (MAX1113)
Internal Track/Hold, 50kHz Sampling Rate
Internal 4.096V Reference
SPI/QSPI/MICROWIRE-Compatible Serial Interface
Software-Configurable Unipolar or Bipolar Inputs
Total Unadjusted Error:
±1 LSB (max)
±0.3 LSB (typ)
Applications
4mA- to 20mA-Powered Remote Data-Acquisition Systems
Battery-Powered Applications
System Diagnostics
Touch-Screen Applications
Low Power:
135μA at 50ksps
13μA at 1ksps
8-Channel Single-Ended or 4-Channel Differential Inputs (MAX1112)
4-Channel Single-Ended or 2-Channel Differential Inputs (MAX1113)
Internal Track/Hold, 50kHz Sampling Rate
Internal 4.096V Reference
SPI/QSPI/MICROWIRE-Compatible Serial Interface
Software-Configurable Unipolar or Bipolar Inputs
Total Unadjusted Error:
±1 LSB (max)
±0.3 LSB (typ)
Applications
4mA- to 20mA-Powered Remote Data-Acquisition Systems
Battery-Powered Applications
System Diagnostics
Touch-Screen Applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Architecture | SAR |
Number of ADCs | 4 |
Resolution | 8 bit |
Sampling Rate | 50ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Differential, Single Ended |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Integral Nonlinearity Error | ±0.5LSB |
Digital Interface Type | Microwire, QSPI, Serial, SPI |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 to 5.5 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |
Dimensions | 4.98 x 3.99 x 1.65mm |