ADA4350ARUZ, Analogue Front End IC, 1-Channel SPI, 28-Pin TSSOP

  • RS庫存編號 160-2936
  • 製造零件編號 ADA4350ARUZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Analogue Front End ICs, Analog Devices

Analogue Front End (AFE), Analog Devices

規格
屬性
Application General Purpose
Number of ADCs 1
Interface Type SPI
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 28
Power Supply Type Dual
Dimensions 9.8 x 4.5 x 1.05mm
Height 1.05mm
Length 9.8mm
Maximum Operating Supply Voltage 5.5 V
Width 4.5mm
Minimum Operating Supply Voltage 3.3 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
本地庫存暫不足,貨期請向RS查詢
單價(不含稅) 毎管:50 個
TWD 380.30
(不含稅)
TWD 399.30
(含稅)
單位
Per unit
Per Tube*
50 +
TWD380.30
TWD19,015.00
* 參考價格