- RS庫存編號:
- 198-1160
- 製造零件編號:
- ADM01002
- 製造商:
- Microchip
此產品已停售
- RS庫存編號:
- 198-1160
- 製造零件編號:
- ADM01002
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Microchip MCP1633 is a SEPIC LED Driver Demo Board which is a step-up, step-down, switch-mode, DC to DC converter that is used for various LED driver applications. 200mA of constant current source is provided by this demo board. It utilizes Microchip's MCP1633 high-speed Pulse-Width Modulator (PWM).
Compact size with high output power
High efficiency over entire operating input and output voltage ranges: typ 85%
Additional application functions can be implemented in the firmware
High efficiency over entire operating input and output voltage ranges: typ 85%
Additional application functions can be implemented in the firmware
規格
屬性 | 值 |
---|---|
LED Technology | LED Driver |
For Use With | LED driver applications |
Featured Device | MCP1633 SEPIC |
Kit Name | MCP1633 SEPIC LED DRIVER DEMO BOARD |