- RS庫存編號:
- 721-1327
- 製造零件編號:
- STEVAL-IHP003V1
- 製造商:
- STMicroelectronics
此產品已停售
- RS庫存編號:
- 721-1327
- 製造零件編號:
- STEVAL-IHP003V1
- 製造商:
- STMicroelectronics
法例與合規
產品詳細資訊
Remote-Controlled Power Line Modem Network Module
PLM (Power Line Modem) communication compliant with EN50065-1 (band C)
FSK modulation with low frequency deviation
Centre frequency 132.5 kHz ± 0.2%
Bitrate: 2400 bits/s
Microcontroller for interfacing PLM with STB
Robust protocol implementation pursuant to KNX protocol stack (EN50090)
Plug and play network formation
Logical network creation
Master-slave and peer-to-peer network configuration
Node self-discovery to enable devices (nodes) to discover other devices and/or to be discovered by other devices
Node admission: automatic, using ID number stored in each device
Network address management: selection, announcements and conflict resolution
FSK modulation with low frequency deviation
Centre frequency 132.5 kHz ± 0.2%
Bitrate: 2400 bits/s
Microcontroller for interfacing PLM with STB
Robust protocol implementation pursuant to KNX protocol stack (EN50090)
Plug and play network formation
Logical network creation
Master-slave and peer-to-peer network configuration
Node self-discovery to enable devices (nodes) to discover other devices and/or to be discovered by other devices
Node admission: automatic, using ID number stored in each device
Network address management: selection, announcements and conflict resolution