Phoenix Contact SACB- 4X0.34/2X0.75-50 PUR Data Cable, 6 Cores, 0.34 mm², 0.75 mm², Unscreened, 50m, Black PUR Sheath,
- RS庫存編號:
- 853-1000
- 製造零件編號:
- 1517576
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 853-1000
- 製造零件編號:
- 1517576
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Master cable for sensor/actuator boxes, without PE conductor, unshielded, material PUR/PVC, 6-pos., 4 x 0.34 mm² and 2 x 0.75 mm², length: 50 m
規格
屬性 | 值 |
---|---|
Series | SACB- 4X0.34/2X0.75-50 PUR |
Number of Cores | 6 |
Cross Sectional Area | 0.34 mm², 0.75 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Cable Shape | Twisted Pair |
Sheath Colour | Black |
American Wire Gauge | 22 AWG |
Outer Diameter | 7.1mm |
Sheath Material | PUR |
Minimum Operating Temperature | -40°C |
Oil Resistant | Yes |
Minimum Bend Radius | 68 mm |
Conductor Material | Bare Copper |
Voltage Rating | 300 V |
Insulation Material | PVC |
Maximum Operating Temperature | +90°C |
Fire Behaviour | Flame Retardant |