- RS庫存編號:
- 154-205
- 製造零件編號:
- FS-WL B18759
- 製造商:
- 3M
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 個
TWD9,456.00
(不含稅)
TWD9,928.80
(含稅)
單位 | Per unit |
1 - 5 | TWD9,456.00 |
6 + | TWD9,317.00 |
- RS庫存編號:
- 154-205
- 製造零件編號:
- FS-WL B18759
- 製造商:
- 3M
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
FS-WL silicon carbide grinding wheels
Scotch-Brite™ Finishing Wheels provide consistent results throughout product life. Will not change the geometry of the workpiece and produce uniform surface finishes without chatter marks, especially on stainless steel.
For finishing, polishing, blending or deburring use a Scotch-Brite™ Finishing Wheel. Our finishing wheels are convolute constructed and have a combination of mineral grades and soft density making them suitable for final finishing applications, where a high degree of conformability and less density are required. Their convolute construction gives a balanced, smooth running, and the moderate aggressiveness and lighter density delivers controlled wear for consistent results over the life of the wheel. The open, non-woven web runs cool and lessens impact on heat-sensitive materials. Scotch-Brite finishing wheels provide cleaning and final finishing for stainless steel, aluminium, brass, copper and other metals.
For finishing, polishing, blending or deburring use a Scotch-Brite™ Finishing Wheel. Our finishing wheels are convolute constructed and have a combination of mineral grades and soft density making them suitable for final finishing applications, where a high degree of conformability and less density are required. Their convolute construction gives a balanced, smooth running, and the moderate aggressiveness and lighter density delivers controlled wear for consistent results over the life of the wheel. The open, non-woven web runs cool and lessens impact on heat-sensitive materials. Scotch-Brite finishing wheels provide cleaning and final finishing for stainless steel, aluminium, brass, copper and other metals.
Features and Benefits
Scotch-Brite™ grinding wheel with silicone carbide grit (S) for decorative finishing (very shiny appearance).
For metal work.
For metal work.
Applications
Finishing
Polishing
Straight-line – brushed finish and blending
Polishing
Straight-line – brushed finish and blending
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
規格
屬性 | 值 |
---|---|
Abrasive Material | Silicon Carbide |
Grade | Medium |
Diameter | 76.2mm |
Width | 50.8mm |
Wheel Type | Deburring & Finishing Wheel |