- RS庫存編號:
- 202-0399
- 製造零件編號:
- 55064
- 製造商:
- Verbatim
此產品已停售
- RS庫存編號:
- 202-0399
- 製造零件編號:
- 55064
- 製造商:
- Verbatim
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- NL
產品詳細資訊
The Verbatim 3d printer filament has high impact strength and it is made up of polyethylene terephthalate glycol. It is an ideal material for mechanics concept modelling, food containers as well as medical objects. It is available in transparent blue colour with 2.85 mm diameter.
It has excellent flexibility
Almost no warping or shrinkage
The material is hydrophobic
Odour is neutral
Almost no warping or shrinkage
The material is hydrophobic
Odour is neutral
規格
屬性 | 值 |
---|---|
Printing Technology | FDM |
Machine Specific | No |
Colour | Blue |
For Use With | 3D Printers |
Weight | 1kg |
Diameter | 2.85mm |
Printing Material | PET-G |