- RS庫存編號:
- 202-0381
- 製造零件編號:
- 55035
- 製造商:
- Verbatim
此產品已停售
- RS庫存編號:
- 202-0381
- 製造零件編號:
- 55035
- 製造商:
- Verbatim
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- NL
產品詳細資訊
The Verbatim 3d printer filament made up of high performance acrylonitrile butadiene styrene (ABS) material having high melting temperature compared to other materials available for 3D printing. It is mainly used in concept modelling for the building, electrical and automotive industries. It is available in natural colour.
It is resistant to grease
It has good post printing workability
Strong odour comes during printing operation
It has high rigidity, high gloss with medium impact strength
It has good post printing workability
Strong odour comes during printing operation
It has high rigidity, high gloss with medium impact strength
規格
屬性 | 值 |
---|---|
Material Type | ABS |
Printing Technology | FDM |
Machine Specific | No |
Colour | Transparent |
For Use With | 3D Printers |
Weight | 1kg |
Diameter | 2.85mm |
Printing Material | ABS |