Threading Taps

Threading taps are used to create threads for bolts in materials like metals and plastics. Most commonly used in engineering and manufacturing, threading taps work similar to a drill but due to the unique shape of a tap, when screwed into a piece of material screw threads are created. Threading taps must be used in a predrilled hole and cannot be used for drilling entire holes.

Types of Threading Taps

Most commonly classified by three types, taps can be used in different ways for different applications.
•Taper taps, sometimes called starter taps, are used to initially start a new thread with the first 7-10 threads having a flatter profile than those further up the shaft.


•Plug taps are similar to taper taps but unlike a taper tap, plug taps only have 3-5 starting rows ground down leaving more shaft to create a thread.


•Bottom taps are square in profile with no ground down threads and are used after a taper or plug tap has been used. Bottom taps full length cutting shape allow for threads to be cut at the very bottom of a hole for maximum thread length.



Taps come in a range of sizes in both Metric and Imperial dimension and can also have different shank types. Threading taps are used in conjunction with a tap wrench so always consider the maximum side tap your wrench can hold when purchasing.

...
顯示內容 隱藏內容

篩選條件

正在檢視 381 - 400,共 463 項產品
Results per page
Description Price Thread Size Type Pitch Thread Standard Thread Direction Overall Length Material Shank Diameter Shank Type Ring Colour For Use With Class of Fit
RS庫存編號 528-3856
製造零件編號E003M5
BrandDormer
TWD792.00
單位
M5 Spiral Flute 0.8mm Metric Right Hand 58 mm HSS-XS1 5 mm Plain - - 6H
RS庫存編號 269-5290
製造零件編號E100 2,5N8
BrandDormer
TWD1,226.00
單位
M2.5 Straight Flute 0.45mm Metric Right Hand 40 mm HSS 2.8 mm Plain - - 6H
RS庫存編號 528-3985
製造零件編號E001M12
BrandDormer
TWD1,144.00
單位
M12 Spiral Point 1.75mm Metric Right Hand 89 mm HSS-XS1 9 mm Plain - - 6H
RS庫存編號 299-9592
製造零件編號E500-M1,20/0,25
BrandDormer
TWD1,122.00
單位
M1.2 Straight Flute 0.25mm Metric Right Hand 38 mm HSS 2.5 mm Plain - - 6H
RS庫存編號 813-0294
製造零件編號E255M10
BrandDormer
TWD1,032.00
單位
M10 Spiral Point 1.5mm Metric Right Hand 100 mm HSS 10 mm Plain Red - 6H
RS庫存編號 373-831
製造零件編號E650 M10
BrandDormer
TWD1,442.00
單位
M10 Combination 1.5mm Metric Right Hand 108 mm HSS 10 mm Plain - - 6H
RS庫存編號 508-9727
製造零件編號20241
BrandEVENTUS
TWD511.00
單位
PG7 Short Machine - PG - - HSS - Plain - - -
RS庫存編號 389-1966
製造零件編號45036
BrandRecoil
TWD856.00
單位
M3 Bottoming 0.5mm Metric Coarse - - - - Plain - - -
RS庫存編號 299-8791
製造零件編號E105-M12/1,00
BrandDormer
TWD2,464.00
單位
M12 Straight Flute 1mm Metric Right Hand 70 mm HSS 9 mm Plain - - 6H
RS庫存編號 300-0176
製造零件編號E513-M9/1,00
BrandDormer
TWD945.00
單位
M9 Straight Flute 1mm Metric Fine Right Hand 72 mm HSS 9 mm Plain - - 6H
RS庫存編號 669-9381
BrandRS PRO
TWD178.00
單位
M4 Hexagon Drive Tap 0.7mm Metric - 35 mm HSS - Hex - - -
RS庫存編號 455-946
BrandRS PRO
TWD346.00
單位
4 BA Spiral Point 0.68mm BA - 50 mm HSS 3.55 mm Plain - - -
RS庫存編號 719-2260
製造零件編號E001M2
BrandDormer
TWD836.00
單位
M2 Spiral Point 0.4mm Metric Right Hand 41 mm HSS-XS1 2.5 mm Plain - - 6H
RS庫存編號 299-9097
製造零件編號E207-M3
BrandDormer
TWD656.00
單位
M3 Spiral Flute 0.5mm Metric Right Hand 56 mm HSS-E 3.5 mm Plain - - 6H
RS庫存編號 136-3960
製造零件編號T200M6
BrandDormer
TWD6,147.00
單位
M6 Straight Flute 1mm Metric Right Hand 80 mm Carbide 6 mm Square - - -
RS庫存編號 828-139
BrandRS PRO
TWD185.00
單位
M3 Hexagon Drive Tap - Metric - - HSS - Hex - - -
RS庫存編號 390-2482
製造零件編號45046
BrandRecoil
TWD856.00
單位
M4 Bottoming 0.7mm Metric Coarse - - - - Plain - - -
RS庫存編號 152-227
BrandRS PRO
TWD299.00
單位
M12 Second, Straight Flute 1.75mm Metric Coarse - - HSS - Plain - - -
RS庫存編號 705-9444
製造零件編號EX01 M5
BrandDormer
TWD880.00
單位
M5 Spiral flute 0.8mm Metric Right Hand 70 mm HSS-E 6 mm Plain - - 6H
RS庫存編號 455-980
BrandRS PRO
TWD108.00
單位
#2-56 Spiral Point - UNC - 44.5 mm HSS 2.8 mm Plain - - -