Thread Repair Kits

What are thread repair kits?

We offer a range of thread repair kits, tools and inserts. These products are used to repair warn or broken threads on anything from a machine bed to an engine manifold.

How do they work?

Using a simple method of first drilling out the previous thread, tapping the hole with the tapping tool, then screw in the threaded insert using the insert tool and finally break off the tangs.


What are the key features?

• Repairs stripped or damaged internal threads
• Different kits available to repairs threads from M2.5 to M20
• No engineering experience needed
• Protects tapped threads against wear and tear

What different types are there?

• Wire threaded inserts
• Tapping tool and drill bits

Which application would you use it?

• Electrical & Industrial Servicing
• Automotive

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Thread Size Range Number of Pieces Set Contents
RS庫存編號 470-907
製造零件編號41860000001
BrandBöllhoff
TWD7,636.00
整套:1 個
Kit(s)
M2.5 → M6 320 Inserts: M2.5 x 2.5mm (x20); M2.5 x 3.75mm (x20); M2.5 x 5 mm (x20); M3 x 3mm (x20); M3 x 4.5mm (x20); M3 x 6mm (x20); M4 x 4mm (x20); M4 x 6mm (x20); M4 x 8mm (x20); M5 x 5mm (x20); M5 x 7.5mm (x20); M5 x 10mm (x20); M6 x 6mm (x20); M6 x 9mm (x20); M6 x 12mm (x20); Twist Drills; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
RS庫存編號 470-862
製造零件編號41851030000
BrandBöllhoff
TWD2,492.00
整套:1 個
Kit(s)
M3 x 0.5 64 Inserts: M3 x 3 mm (x20); M3 x 4.5 mm (x20); M3 x 6 mm (x20); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
RS庫存編號 470-967
製造零件編號41851160000
BrandBöllhoff
TWD3,984.00
整套:1 個
Kit(s)
M16 x 2 34 (10) Inserts M16 x 16 mm, (10) Inserts M16 x 24 mm, (10) Inserts M16 x 32 mm, HSS Hand Tap, Installation Mandrel
RS庫存編號 471-011
製造零件編號41851050000
BrandBöllhoff
TWD2,735.00
整套:1 個
Kit(s)
M5 x 0.8 64 Inserts: M5 x 5 mm (x20); M5 x 7.5 mm (x20); M5 x 10 mm (x20); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
RS庫存編號 470-872
製造零件編號41851100000
BrandBöllhoff
TWD3,313.00
整套:1 個
Kit(s)
M10 x 1.5 34 Inserts: M10 x 10 mm (x10); M10 x 15 mm (x10); M10 x 20 mm (x10); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
RS庫存編號 470-945
製造零件編號41861000001
BrandBöllhoff
TWD11,623.00
整套:1 個
Kit(s)
M5 → M12 230 Inserts: M5 x 5 mm (x20); M5 x 7.5 mm (x20); M5 x 10 mm (x20); M6 x 6 mm (x20); M6 x 9 mm (x20); M6 x 12 mm (x20); M8 x 8 mm (x10); M8 x 12 mm (x10); M8 x 16 mm (x10); M10 x 10 mm (x10); M10 x 15 mm (x10); M10 x 20 mm (x10); M12 x 12 mm (x10); M12 x 18 mm (x10); M12 x 24 mm (x10); Twist Drills; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
RS庫存編號 470-840
製造零件編號41851250000
BrandBöllhoff
TWD2,875.00
整套:1 個
Kit(s)
M2.5 x 0.45 64 Inserts: M2.5 x 2.5 mm (x20); M2.5 x3.75 mm (x20); M2.5 x 5 mm (x20); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
RS庫存編號 470-890
製造零件編號41851200020
BrandBöllhoff
TWD4,468.00
整套:1 個
Kit(s)
M20 x 2.5 13 M20 x 20 mm Inserts (x10); Hand Taps (x2); Installation Mandrel
RS庫存編號 470-923
製造零件編號41851080000
BrandBöllhoff
TWD3,155.00
整套:1 個
Kit(s)
M8-1.25 34 Inserts: M8 x 8 mm (x10); M8 x 12 mm (x10); M8 x 16 mm (x10); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
RS庫存編號 470-888
製造零件編號41851120000
BrandBöllhoff
TWD3,485.00
整套:1 個
Kit(s)
M12 x 1.75 34 Inserts: M12 x 12 mm (x10); M12 x 18 mm (x10); M12 x 24 mm (x10); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
RS庫存編號 470-989
製造零件編號41851060000
BrandBöllhoff
TWD2,907.00
整套:1 個
Kit(s)
M6 x 1 64 Inserts: M6 x 6 mm (x20); M6 x 9 mm (x20); M6 x 12 mm (x20); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
RS庫存編號 470-935
製造零件編號41861010001
BrandBöllhoff
TWD8,867.00
整套:1 個
Kit(s)
M4 → M10 260 Inserts: M4x4mm (x20); M4x6mm (x20); M4x8mm (x20); M5x5mm (x20); M5x7.5mm (x20); M5x10mm (x20); M6x6mm (x20); M6x9mm (x20); M6x12mm (x20); M8x8mm (x10); M8x12mm (x10); M8x16 mm (x10); M10x10mm (x10); M10x15mm (x10); M10x20mm (x10); Twist Drills; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
RS庫存編號 470-844
製造零件編號41851040000
BrandBöllhoff
TWD2,485.00
整套:1 個
Kit(s)
M4 x 0.7 64 Inserts: M4 x 4 mm (x20); M4 x 6 mm (x20); M4 x 8 mm (x20); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool