Dies

Dies are small tool used when creating threads for screws, bolts and other fixing items. A high quality and reliable threading die is essential for workshops and industrial businesses which require threads measured to the exact metric size. With both standard steel and high-speed steel (HSS) available, there is a choice of material to suit the application required. Features and Benefits Various metric sizes available, M2, M3, M4 and so on Many pitch sizes and dimensions also available

...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 50,共 50 項產品
Results per page
Description Price Thread Size Pitch Outside Diameter Thickness Material Left Hand Thread
RS庫存編號 386-947
製造零件編號70412
BrandEVENTUS
TWD206.00
單位
M4 0.7mm 25mm 9mm HSS -
RS庫存編號 509-0171
製造零件編號04413
BrandEXACT
TWD528.00
單位
3/8-24 - 30mm 11mm HSS -
RS庫存編號 668-0747
BrandRS PRO
TWD404.00
單位
1/4-28 UNF - 25.4mm 9mm HSS -
RS庫存編號 215-625
BrandRS PRO
TWD544.00
單位
M12 1.75mm 1-5/16in - - -
RS庫存編號 215-776
BrandRS PRO
TWD382.00
單位
M3 0.35mm 13/16in - HSS -
RS庫存編號 509-0165
製造零件編號04310
BrandEXACT
TWD428.00
單位
1/4-20 - 20mm 7mm HSS -
RS庫存編號 215-811
BrandRS PRO
TWD409.00
單位
M8 1mm 1in - HSS -
RS庫存編號 215-760
BrandRS PRO
TWD311.00
單位
M4 0.5mm 13/16in - HSS -
RS庫存編號 215-754
BrandRS PRO
TWD885.00
單位
M12 1.5mm 1.31in - HSS -
RS庫存編號 215-748
BrandRS PRO
TWD785.00
單位
M12 1.25mm 1.31in - HSS -