Socket Wrenches

A socket wrench is a ratchet type tool, that allows you to turn nuts and some bolts with more ease than regular wrenches. The ratcheting feature allows you to keep the wrench connected to the bolt without having to refit it after every turn of the bolt. When coupled with a set of cylinder shaped sockets of varying sizes, can be used to tighten or loosen nuts or bolts. Socket wrenches and the sets are beneficial types of equipment to have around the house or within your tool range for repairs and projects of all kinds.The handle of the wrench provides the leverage to turn the nut or bolt to loosen or tighten. A square shaped projection at the top of the handle accommodates the socket. Handles come in various lengths, with the most common being around 8 in.The socket is a metal cylinder that fits tightly onto a nut or bolt on one end. The other end of the socket features a square shaped hole that affixes to the driver on the handle.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 31 項產品
Results per page
Description Price Drive Size Handle Type Drive Shape Overall Length VDE/1000V Approved Model Height Safe Material Finish
RS庫存編號 876-6228
製造零件編號28M-19
BrandBahco
TWD1,171.00
單位
19 mm Offset Bi-Hex x Hex 210 mm No 28M - Alloy Steel Nickel Chrome Plated
RS庫存編號 688-0293
製造零件編號28MV-19
BrandBahco
TWD2,104.00
單位
19 mm T-Handle Hex 200 mm - - - Alloy Steel Insulated
RS庫存編號 688-0262
製造零件編號28MV-9
BrandBahco
TWD1,620.00
單位
9 mm T-Handle Hex 200 mm - - - Alloy Steel Insulated
RS庫存編號 688-0307
製造零件編號28MV-21
BrandBahco
TWD2,112.00
單位
21 mm T-Handle Hex 200 mm - - - Alloy Steel Insulated
RS庫存編號 615-9085
製造零件編號7710
BrandBahco
TWD3,699.00
單位
3/8 in Ratchet Square 280 mm - - - Alloy Steel Nickel Chrome Plated
RS庫存編號 688-0278
製造零件編號28MV-12
BrandBahco
TWD1,671.00
單位
12 mm T-Handle Hex 200 mm - - - Alloy Steel Insulated
RS庫存編號 876-6219
製造零件編號28M-8
BrandBahco
TWD515.00
單位
8 mm Offset Bi-Hex x Hex 110 mm No 28M - Alloy Steel Nickel Chrome Plated
RS庫存編號 509-4937
製造零件編號8150RN-1/2
BrandBahco
TWD2,733.00
單位
1/2 in Ratchet Square 267 mm - - - Chrome Vanadium Steel Nickel Chrome Plated
RS庫存編號 876-6231
製造零件編號28M-32
BrandBahco
TWD3,937.00
單位
32 mm Offset Bi-Hex x Hex 330 mm No 28M - Alloy Steel Nickel Chrome Plated
RS庫存編號 519-781
製造零件編號8155-1/2
BrandBahco
TWD2,991.00
單位
1/2 in Ratchet Square 260 mm - - - Chrome Vanadium Steel Nickel Chrome Plated
RS庫存編號 688-0265
製造零件編號28MV-10
BrandBahco
TWD1,635.00
單位
10 mm T-Handle Hex 200 mm - - - Alloy Steel Insulated
RS庫存編號 688-0253
製造零件編號28MV-8
BrandBahco
TWD1,620.00
單位
8 mm T-Handle Hex 200 mm - - - Alloy Steel Insulated
RS庫存編號 688-0269
製造零件編號28MV-11
BrandBahco
TWD1,656.00
單位
11 mm T-Handle Hex 200 mm - - - Alloy Steel Insulated
RS庫存編號 688-0284
製造零件編號28MV-15
BrandBahco
TWD1,909.00
單位
15 mm T-Handle Hex 200 mm - - - Alloy Steel Insulated
RS庫存編號 509-4101
製造零件編號6950RN
BrandBahco
TWD1,989.00
單位
1/4 in Ratchet Square 120 mm - - - Chrome Vanadium Steel Nickel Chrome Plated
RS庫存編號 876-6222
製造零件編號28M-24
BrandBahco
TWD1,747.00
單位
24 mm Offset Bi-Hex x Hex 255 mm No 28M - Alloy Steel Nickel Chrome Plated
RS庫存編號 688-0360
製造零件編號8150-1/2V
BrandBahco
TWD7,602.00
單位
1/2 in Ratchet Square 270 mm Yes - - Chrome Vanadium Steel Insulated
RS庫存編號 615-9079
製造零件編號8110-1/2
BrandBahco
TWD4,195.00
單位
1/2 in Ratchet Square 410 mm - - - Chrome Vanadium Steel Nickel Chrome Plated
RS庫存編號 688-0275
製造零件編號28MV-14
BrandBahco
TWD1,887.00
單位
14 mm T-Handle Hex 200 mm - - - Alloy Steel Insulated
RS庫存編號 688-0290
製造零件編號28MV-18
BrandBahco
TWD1,654.00
單位
18 mm T-Handle Hex 200 mm - - - Alloy Steel Insulated