Ring Spanners

Ring Spanners are hand held tools used for fastening and loosening nuts or bolt heads with a hexagonal shape. Ring spanners are often double-ended and usually with offset handles to improve access to the nut or bolt. The recess is generally a six-point or twelve-point opening.Used byMechanics, Electricians and Network Engineers. How they workThey rely upon the physical strengths of the operator to deliver accurate force when attaching the recess head to the nut or bolt and rotating clockwise or anti clockwise. What materials are they made fromTypically made from steel or beryllium copper

...
顯示內容 隱藏內容

篩選條件

正在檢視 81 - 100,共 228 項產品
Results per page
Description Price Size Non Sparking Overall Length Double Ended VDE/1000V Approved Material Finish Height Safe Offset
RS庫存編號 717-8093
製造零件編號7444SG-M-30
BrandBahco
TWD1,639.00
單位
30 mm - 190 mm No - Steel Steel Grey - -
RS庫存編號 609-9646
製造零件編號2M-24-26
BrandBahco
TWD1,076.00
單位
24 x 26 mm - 326 mm Yes - Alloy Steel Chrome - Yes
RS庫存編號 123-0132
製造零件編號71094
BrandEga-Master
TWD10,913.00
單位
65 mm Yes 300 mm - - Aluminium Bronze - - -
RS庫存編號 717-8425
製造零件編號315Z-1.1/8
BrandBahco
TWD1,639.00
單位
1 1/8 in - 279 mm No - High Carbon Alloy Steel Black Oxidized - Yes
RS庫存編號 737-0104
製造零件編號41041821
BrandSTAHLWILLE
TWD1,057.00
單位
18 x 21 mm - 300 mm Yes - Alloy Steel Chrome - Yes
RS庫存編號 609-9680
製造零件編號2M-10-11
BrandBahco
TWD483.00
單位
10 x 11 mm - 190 mm Yes - Alloy Steel Chrome - Yes
RS庫存編號 187-5294
製造零件編號82368
BrandGearWrench
TWD1,854.00
單位
1-1/4 in - 260.35 mm - - Alloy Steel Black Oxidized - -
RS庫存編號 717-8103
製造零件編號7444SG-M-41
BrandBahco
TWD2,670.00
單位
41 mm - 230 mm No - Steel Steel Grey - -
RS庫存編號 772-3400
製造零件編號2 14x17
BrandGedore
TWD507.00
單位
14 x 17 mm - 245 mm Yes - Vanadium Steel Chrome - Yes
RS庫存編號 737-0097
製造零件編號41041011
BrandSTAHLWILLE
TWD518.00
單位
10 x 11 mm - 200 mm Yes - Alloy Steel Chrome - Yes
RS庫存編號 910-2978
製造零件編號54A.30SLS
BrandFacom
TWD2,113.00
單位
30 mm - 200 mm No - - Satin Chrome Yes Yes
RS庫存編號 737-0107
製造零件編號41042224
BrandSTAHLWILLE
TWD1,206.00
單位
22 x 24 mm - 330 mm Yes - Alloy Steel Chrome - Yes
RS庫存編號 187-6822
製造零件編號SS011-2224
BrandBahco
TWD2,656.00
單位
22 x 24 mm - 330 mm Yes - Stainless Steel - - Yes
RS庫存編號 717-8220
製造零件編號7444SG-Z-1.5/8
BrandBahco
TWD3,470.00
單位
1 5/8 in - 230 mm No - Steel Steel Grey - -
RS庫存編號 124-8149
製造零件編號NS104-34
BrandBahco
TWD3,038.00
單位
34 mm Yes 200 mm - - Aluminium Bronze - - -
RS庫存編號 123-0091
製造零件編號70308
BrandEga-Master
TWD8,755.00
單位
52 mm Yes 250 mm - - Beryllium Copper - - -
RS庫存編號 124-8059
製造零件編號NS010-1012
BrandBahco
TWD1,010.00
單位
10 x 12 mm Yes 140 mm Yes - Aluminium Bronze - - -
RS庫存編號 123-0140
製造零件編號72686
BrandEga-Master
TWD5,598.00
單位
45 mm Yes 230 mm - - Aluminium Bronze - - -
RS庫存編號 123-0115
製造零件編號72656
BrandEga-Master
TWD18,916.00
單位
68 mm Yes 320 mm - - Beryllium Copper - - -
RS庫存編號 187-5297
製造零件編號82374
BrandGearWrench
TWD2,596.00
單位
1-11/16 in - 279.4 mm - - Alloy Steel Black Oxidized - -