Impact Sockets

Impact sockets are designed to aid the removal and tightening of nuts and bolts. Impact sockets are used with an Impact Gun, Impact Wrench or Impact Drivers. Torque is applied through the Impact Socket to the fastener sides loosening nuts and bolts while reducing rounded corners. Impact sockets are available as an individual piece or as a set.Types available: Hexagonal Impact Socket; also known as 6 point Impact Socket. The term comes from the internal shape of the socket recess being that of hexagon the most commonly shaped fastener. Bi Hexagon impact Socket; also known as 12 point Impact Socket. The term comes from the internal shape of the socket recess being that of two hexagons laid over one another. They are able to fit 6 point fastener heads in twice as many positions. Easier to locate the socket onto the fastenersImpact sockets are typically used in Garages and Workshops, Hydraulic tightening, Civil Engineering, Marine Maintenance and Aerospace applications.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 124 項產品
Results per page
Description Price Socket Type Socket Size Drive Size Drive Type Material Finish Overall Length
RS庫存編號 717-7113
製造零件編號K7801TORX-E10
BrandBahco
TWD658.00
單位
Torx E10 1/2 in Hexagon Alloy Steel Blackened 38 mm
RS庫存編號 717-6921
製造零件編號K7806M-17
BrandBahco
TWD663.00
單位
Hexagon 17mm 1/2 in Hexagon Alloy Steel Blackened 80 mm
RS庫存編號 717-6858
製造零件編號K7801M-17
BrandBahco
TWD429.00
單位
Hexagon 17mm 1/2 in Hexagon Alloy Steel Blackened 38 mm
RS庫存編號 717-6898
製造零件編號K7801M-30
BrandBahco
TWD520.00
單位
Hexagon 30mm 1/2 in Hexagon Alloy Steel Blackened 50 mm
RS庫存編號 717-6848
製造零件編號K7801M-13
BrandBahco
TWD441.00
單位
Hexagon 13mm 1/2 in Hexagon Alloy Steel Blackened 38 mm
RS庫存編號 717-7154
製造零件編號K8901M-17
BrandBahco
TWD941.00
單位
Hexagon 17mm 3/4 in Hexagon Alloy Steel Blackened 51 mm
RS庫存編號 717-7194
製造零件編號K8901M-32
BrandBahco
TWD1,278.00
單位
Hexagon 32mm 3/4 in Hexagon Alloy Steel Blackened 57 mm
RS庫存編號 717-7463
製造零件編號K9501M-65
BrandBahco
TWD3,874.00
單位
Hexagon 65mm 1 in Hexagon Alloy Steel Blackened 94 mm
RS庫存編號 717-6955
製造零件編號K7806M-30
BrandBahco
TWD991.00
單位
Hexagon 30mm 1/2 in Hexagon Alloy Steel Blackened 78 mm
RS庫存編號 717-6902
製造零件編號K7801M-34
BrandBahco
TWD1,272.00
單位
Hexagon 34mm 1/2 in Hexagon Alloy Steel Blackened 50 mm
RS庫存編號 717-7554
製造零件編號K9501Z-1.1/2
BrandBahco
TWD1,481.00
單位
Hexagon 1-1/2in 1 in Hexagon Alloy Steel Blackened 67 mm
RS庫存編號 717-7255
製造零件編號K8906M-34
BrandBahco
TWD2,348.00
單位
Hexagon 34mm 3/4 in Hexagon Alloy Steel Blackened 100 mm
RS庫存編號 717-7012
製造零件編號K7801Z-1.7/16
BrandBahco
TWD1,399.00
單位
Hexagon 1 7/16in 1/2 in Hexagon Alloy Steel Blackened 50 mm
RS庫存編號 717-7523
製造零件編號K9506M-55
BrandBahco
TWD5,484.00
單位
Hexagon 55mm 1 in Hexagon Alloy Steel Blackened 110 mm
RS庫存編號 717-7176
製造零件編號K8901M-24
BrandBahco
TWD981.00
單位
Hexagon 24mm 3/4 in Hexagon Alloy Steel Blackened 51 mm
RS庫存編號 717-7469
製造零件編號K9501M-60
BrandBahco
TWD3,033.00
單位
Hexagon 60mm 1 in Hexagon Alloy Steel Blackened 90 mm
RS庫存編號 717-7245
製造零件編號K8906M-27
BrandBahco
TWD1,859.00
單位
Hexagon 27mm 3/4 in Hexagon Alloy Steel Blackened 100 mm
RS庫存編號 717-7188
製造零件編號K8901M-28
BrandBahco
TWD861.00
單位
Hexagon 28mm 3/4 in Hexagon Alloy Steel Blackened 53 mm
RS庫存編號 717-6927
製造零件編號K7806M-16
BrandBahco
TWD726.00
單位
Hexagon 16mm 1/2 in Hexagon Alloy Steel Blackened 80 mm
RS庫存編號 717-7466
製造零件編號K9501M-55
BrandBahco
TWD3,461.00
單位
Hexagon 55mm 1 in Hexagon Alloy Steel Blackened 86 mm