Hex Keys & Sets

Hex keys are handheld tools used to tighten or loosen fasteners & fixings with a hexagonal configuration. They are commonly known as Allen keys or Allen wrenches and are available in many shapes, sizes and designs. Typically made from Steel, Nickel, Aluminium Bronze and Beryllium Copper.

Hex Keys Types

L-Shaped

The 'L' shape has the same sized head on each end and allows the user to use the tool in either orientation, the shorter section into the bolt allows for more leverage whereas the longer section allows for access to more confined spaces.

T-Handle

The 'T-Handle shape hex key offers more comfortable ergonomic handle that can help generate torque for stubborn fasteners. Some T-Handle designs have a second hex key formed in the head but most are single hex head ended.

Straight

Straight form bits are to be used with drills or screwdriver style handles, allowing for a conventional screwdriver style tool but with the functionality of a hex key.

Hex Key Set

Hex key set is more than one piece for either of the hex key types. They are available in metric or imperial measurement (mm or inches).

Special features

Some hex keys offer special like;

Ball ends: To reduce rounding the screw head

Long arm: for increased leverage and torque

Short arm: for small fasteners with low torque

T-Handles: for a more comfortable grip and a choice of handle materials to suit your application

Folding Hex Key: These compact sets are easy to store and carry in a pocket

Which application would you use them?

Hex Keys & Bit Sets are used by Plumbers, Electricians, Mechanics and Electronic Engineers.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 34 項產品
Results per page
Description Price Number of Pieces Shape Short or Long Arm Material Finish VDE/1000V Approved Height Safe Imperial or Metric Hex Key Size Hex Key Type
RS庫存編號 876-6672
製造零件編號903T-1
BrandBahco
TWD3,033.00
單位
6 T Long, Short Steel Chrome - - Metric 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Hexagon
RS庫存編號 688-0391
製造零件編號1999MV-4
BrandBahco
TWD892.00
單位
1 L Short Alloy Steel Insulated Yes - Metric 4mm Hexagon
RS庫存編號 876-6676
製造零件編號903T-2
BrandBahco
TWD2,641.00
單位
6 T Long, Short Steel Chrome - - - T10, T15, T20, T25, T30, T40 Hexagon
RS庫存編號 688-0394
製造零件編號1999MV-5
BrandBahco
TWD943.00
單位
1 L Short Alloy Steel Insulated Yes - Metric 5mm Hexagon
RS庫存編號 187-6912
製造零件編號SS325-3.5
BrandBahco
TWD262.00
單位
2 L Long Stainless Steel - - - Imperial 7/64in Ball End
RS庫存編號 187-6976
製造零件編號BE-9785I
BrandBahco
TWD2,074.00
單位
13 L Long Stainless Steel - - - Imperial 0.05 in, 1/16 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 3/8 in, 5/16 in, 5/32 in, 5/64 in, 7/32 in, 7/64 in, 9/64 in Hexagon
RS庫存編號 688-0401
製造零件編號1999MV-8
BrandBahco
TWD1,064.00
單位
1 L Short Alloy Steel Insulated Yes - Metric 8mm Hexagon
RS庫存編號 187-6907
製造零件編號SS324-8
BrandBahco
TWD380.00
單位
1 L Long Stainless Steel - - - Metric 8mm Ball End
RS庫存編號 187-6899
製造零件編號SS324-10
BrandBahco
TWD470.00
單位
1 L Long Stainless Steel - - - Metric 10mm Ball End
RS庫存編號 187-6911
製造零件編號SS325-3
BrandBahco
TWD197.00
單位
2 L Long Stainless Steel - - - Imperial 3/32in Ball End
RS庫存編號 688-0398
製造零件編號1999MV-6
BrandBahco
TWD1,013.00
單位
1 L Short Alloy Steel Insulated Yes - Metric 6mm Hexagon
RS庫存編號 688-0414
製造零件編號1999MV-10
BrandBahco
TWD1,193.00
單位
1 L Short Alloy Steel Insulated Yes - Metric 10mm Hexagon
RS庫存編號 187-6918
製造零件編號SS325-8
BrandBahco
TWD353.00
單位
1 L Long Stainless Steel - - - Imperial 1/4in Ball End
RS庫存編號 187-6903
製造零件編號SS324-4
BrandBahco
TWD181.00
單位
1 L Long Stainless Steel - - - Metric 4mm Ball End
RS庫存編號 187-6914
製造零件編號SS325-4.5
BrandBahco
TWD349.00
單位
1 L Long Stainless Steel - - - Imperial 9/64in Ball End
RS庫存編號 187-6977
製造零件編號BE-9786I
BrandBahco
TWD2,522.00
單位
13 L Long Stainless Steel - - - Imperial 0.05 in, 1/16 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 3/8 in, 5/16 in, 5/32 in, 5/64 in, 7/32 in, 7/64 in, 9/64 in Ball End
RS庫存編號 187-6908
製造零件編號SS325-10
BrandBahco
TWD412.00
單位
1 L Long Stainless Steel - - - Imperial 5/16in Ball End
RS庫存編號 187-6900
製造零件編號SS324-2
BrandBahco
TWD153.00
單位
2 L Long Stainless Steel - - - Metric 2mm Ball End
RS庫存編號 187-6975
製造零件編號BE-9770I
BrandBahco
TWD1,993.00
單位
9 L Long Stainless Steel - - - Metric 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Ball End
RS庫存編號 187-6898
製造零件編號SS324-1.5
BrandBahco
TWD153.00
單位
2 L Long Stainless Steel - - - Metric 1.5mm Ball End