Nut Drivers

Nut drivers are hand held tools designed to loosen and tighten nuts and bolts. They are also known as a nut spinners and socket drivers. A first glance they looks similar to screwdrivers however, they have an integrated socket on the shaft.

Nut drivers have a hexagonal shaped socket designed for hex bolts, so its as simple as choosing the right size driver for the job. We offer a range of nut drivers as an individual tool or as part of set.

How do they work?

The hexagonal opening fits over the nut or bolt and is then turned clockwise or anti-clockwise by hand. If more torque is required there are optional T-handle nut drivers which can be operated by both hands to generate more force.

What are they made from?

We offer a range of nut drivers made from steel or alloy steel.

Types of nut drivers

We offer a range of nut drivers to suit your application, drivers with solid and hollow shafts which allows for removal of protruding nuts, flexible shaft drivers for those hard to reach places and insulated nut drivers designed to protect you from up to 1000 V.

How comfortable are they?

Our series of nut drivers are supplied with a choice of handles from cellulose acetate, bi material, nylon 11 or ergonomic with cushion-grip. Each designed has been carefully thought out to provide the user with comfort and reduce fatigue.

Are they adaptable?

Yes, nut drivers are interchangeable with socket accessories like bit adapters and screwdriver bits & bit Sets to convert into multi bit screwdrivers.

Applications

Nut drivers are a useful addition to any engineers tool box in automotive mechanics, plumbing, bicycle maintenance and household DIY.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Tip Type Tip Size Screwdriver Type Blade Length Overall Length VDE/1000V Approved Blade Material Handle Material Blade Finish
RS庫存編號 124-6341
製造零件編號B198.120.150
BrandBahco
TWD525.00
單位
Nut Spinner 12 mm Standard 150 mm 267 mm - Alloy Steel - Black Tip, Chrome
RS庫存編號 124-6343
製造零件編號B198.140.150
BrandBahco
TWD711.00
單位
Nut Spinner 14 mm Standard 150 mm 267 mm - Alloy Steel - Black Tip, Chrome
RS庫存編號 124-6339
製造零件編號B198.100.150
BrandBahco
TWD452.00
單位
Nut Spinner 10 mm Standard 150 mm 267 mm - Alloy Steel - Black Tip, Chrome
RS庫存編號 124-6340
製造零件編號B198.110.150
BrandBahco
TWD465.00
單位
Nut Spinner 11 mm Standard 150 mm 267 mm - Alloy Steel - Black Tip, Chrome
RS庫存編號 124-6332
製造零件編號B198.060.150
BrandBahco
TWD341.00
單位
Nut Spinner 6 mm Standard 150 mm 255 mm - Alloy Steel - Black Tip, Chrome
RS庫存編號 124-6342
製造零件編號B198.130.150
BrandBahco
TWD542.00
單位
Nut Spinner 13 mm Standard 150 mm 267 mm - Alloy Steel - Black Tip, Chrome
RS庫存編號 124-6329
製造零件編號B198.045.125
BrandBahco
TWD405.00
單位
Nut Spinner 4.5 mm Standard 125 mm 220 mm - Alloy Steel - Black Tip, Chrome
RS庫存編號 124-6335
製造零件編號B198.070.150F
BrandBahco
TWD482.00
單位
Nut Spinner 7 mm Flexible 150 mm 267 mm - Alloy Steel - Black Tip, Chrome
RS庫存編號 124-6334
製造零件編號B198.070.150
BrandBahco
TWD358.00
單位
Nut Spinner 7 mm Standard 150 mm 267 mm - Alloy Steel - Black Tip, Chrome
RS庫存編號 124-6336
製造零件編號B198.080.150
BrandBahco
TWD431.00
單位
Nut Spinner 8 mm Standard 150 mm 267 mm - Alloy Steel - Black Tip, Chrome
RS庫存編號 124-6337
製造零件編號B198.080.150F
BrandBahco
TWD513.00
單位
Nut Spinner 8 mm Flexible 150 mm 267 mm - Alloy Steel - Black Tip, Chrome
RS庫存編號 124-6328
製造零件編號B198.040.125
BrandBahco
TWD310.00
單位
Nut Spinner 4 mm Standard 125 mm 220 mm - Alloy Steel - Black Tip, Chrome
RS庫存編號 124-6330
製造零件編號B198.050.150
BrandBahco
TWD327.00
單位
Nut Spinner 5 mm Standard 150 mm 255 mm - Alloy Steel - Black Tip, Chrome
RS庫存編號 124-6331
製造零件編號B198.055.150
BrandBahco
TWD327.00
單位
Nut Spinner 5.5 mm Standard 150 mm 255 mm - Alloy Steel - Black Tip, Chrome
RS庫存編號 124-6338
製造零件編號B198.090.150
BrandBahco
TWD440.00
單位
Nut Spinner 9 mm Standard 150 mm 267 mm - Alloy Steel - Black Tip, Chrome
RS庫存編號 124-6333
製造零件編號B198.060.150F
BrandBahco
TWD469.00
單位
Nut Spinner 6 mm Flexible 150 mm 255 mm - Alloy Steel - Black Tip, Chrome