Screw Extractor & Drill Bit Sets

What is a Screw Extractor?A screw extractor is a tool for removing broken, damaged or seized screws. They can be driven manually using adjustable spanners or vice grip pliers or by using a hand held power tool. Screw extractors Why use a Screw Extractor?Screws can break, rust or become stripped and need to be replaced. This brings any work or project to a halt.The easiest way to remove the screws before replacing with a new one, is to use a specialist tool such as a screw extractor.The screw extractors are similar to a screw but have a reversed thread.How to remove a screw using a screw extractor Always select a drill bit that is slightly smaller than the screw you want to remove. Attach to the drill Line the drill bit up with the centre of the screw Work slowly to drill a hole for the extractor Place the spiral end of the extractor into the hole you have drilled. Twist the extractor anti clockwise until you cannot turn it anymore Twist the extractor with a wrench or drill. Grip the top of the screw extractor with a wrench. Twist it anti clockwise until the screw comes free. If using a drill, attach the free end of the extractor to the drill, set to rotate in reverse and turn it on to turn the screw anti clockwise. Remove the screw using pliers.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Size Range Number Of Pieces Number of Pieces Material Set Contents
RS庫存編號 710-8959
製造零件編號1418s
BrandBahco
TWD4,402.00
單位
M10 → M17 - 15 Vanadium Stud Extractor: 3.2; 4.8; 6.4; 8; 8.7; Bush: A; B; C; D; E; F; G; H; I; K