Tweezers

Tweezers are tools which are used to grab or hold small objects, which may not be possible to pick up by hand. They come in many materials, shapes and sizes, and are designed to sit between the thumb and forefinger. Various tip shapes suit different applications.Additional features include anti-magnetic, solder adhesion resistance, acid-resistance and ESD coatings. Types of Tweezer Tips
  • Bent/Curved - easy control and accuracy whilst remaining comfortable.
  • Blunt - for applications which may get damaged or entangled by a sharp tweezer.
  • Cutting - sharp edges enable cutting soft wires.
  • Flat - ideal for picking up larger objects.
  • Pointed - designed for reaching into small areas for precise pick-up.
  • Round - general purpose use.
  • Wafer - flat tips enable safe handling of silicon wafers in semiconductor manufacturing.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Model Number Material Overall Length Point Type Anti-Magnetic ESD Safe Anti-Acid Solder Adhesion Resistant Maximum Temperature
RS庫存編號 476-8261
製造零件編號TL 5A-SA SL
BrandBahco
TWD723.00
單位
- Stainless Steel 115 mm Bent; Fine Yes Yes Yes - -
RS庫存編號 476-8205
製造零件編號TL 3C-SA SL
BrandBahco
TWD597.00
單位
- Stainless Steel 110 mm Fine; Straight Yes Yes Yes - -
RS庫存編號 476-8283
製造零件編號TL AA-SA SL
BrandBahco
TWD340.00
單位
- Stainless Steel 130 mm Fine Yes Yes Yes - -
RS庫存編號 476-8277
製造零件編號TL 1-SA SL
BrandBahco
TWD564.00
單位
- Stainless Steel 120 mm Fine Yes Yes Yes - -
RS庫存編號 476-8249
製造零件編號TL 00-SA SL
BrandBahco
TWD622.00
單位
- Stainless Steel 120 mm Flat Yes Yes Yes - -
RS庫存編號 476-8299
製造零件編號TL AC-SA SL
BrandBahco
TWD702.00
單位
- Stainless Steel 110 mm Fine Yes Yes Yes - -
RS庫存編號 476-8255
製造零件編號TL 2A-SA SL
BrandBahco
TWD610.00
單位
- Stainless Steel 120 mm Rounded Yes Yes Yes - -
RS庫存編號 476-8211
製造零件編號TL 7A-SA SL
BrandBahco
TWD827.00
單位
- Stainless Steel 115 mm Curved Yes Yes Yes - -
RS庫存編號 476-8227
製造零件編號TL SS-SA SL
BrandBahco
TWD576.00
單位
- Stainless Steel 140 mm Fine Yes Yes Yes - -
RS庫存編號 688-0442
製造零件編號2820VTEE
BrandBahco
TWD1,231.00
單位
- Steel 150 mm Rounded - - - - -