Pick Up Tools

What is it?Pick-up tool is used to collect objects that are out of reach or in inaccessible areas. Most have a magnetic end to pick up magnetic materials, while others have clawed ends to pick up non-magnetic pieces. Most pick-up tools have a strong neodymium magnet on the end which attracts ferromagnetic materials. When aimed at the intended object, the magnet will attract it to the pick-up tool. The object can then be pulled to reach. Larger pick-up tools can also be used to collect a number of objects at a time. This can be useful if you need to pick up a lot of screws or nails off the ground to prevent injury or damage. What different types are there? Telescopic - extendable by telescopic sections. It has a magnet end to pick up magnetic materials Bendable pick up tools - The bendable pick-up tool is usually a set length but is flexible to be bent into different positions. Clawed pick up tools - The clawed pick-up tool has a clawed end with a spring handle mechanism to open and close the claw, allowing it to pick up non-magnetic materials Hinged joint pick up tools - hinge joint pick-up tool has a telescopic shaft with a double ball hinge joint connecting the magnet. This allows the magnet to be rotated 360°. Large pick up tools - The large pick-up tool is used to pick up numerous small items at a time from the floor.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Model Number Type Extendable Overall Length Lift Capacity Material Handle Material
RS庫存編號 667-2465
製造零件編號2535L
BrandBahco
TWD1,042.00
單位
- Magnetic, Telescopic Yes 750 mm 560g - -
RS庫存編號 124-6254
製造零件編號B147.003.400
BrandBahco
TWD1,849.00
單位
- - - - - - -
RS庫存編號 124-6102
製造零件編號TAH2535F2
BrandBahco
TWD1,003.00
單位
TAH2535F2 - - 522 mm 1kg Neodymium Magnet -
RS庫存編號 124-6101
製造零件編號TAH2509
BrandBahco
TWD1,619.00
單位
TAH2509 - - 525 mm - Brass, Steel -
RS庫存編號 124-6253
製造零件編號B147.001.400
BrandBahco
TWD965.00
單位
- - - - - - -
RS庫存編號 305-4476
製造零件編號2535F1
BrandBahco
TWD1,306.00
單位
- Flexible, Magnetic - 535 mm 1kg Neodymium Magnet -