Water Pump Pliers

Water pump pliers are a multi-purpose hand tool commonly used for turning and holding nuts and bolts, gripping irregularly shaped objects, and clamping materials. Also known as tongue-and-groove pliers, adjustable pliers, groove-joint pliers, slip joint pliers, pipe spanner, multi-grip pliers and Chanellock pliers.How they workWater pump pliers have a slip-joint with serrated jaws generally set 45 to 60-degrees from the handle. The lower jaw can be adjusted to various positions by sliding along a tracking section under the upper jaw, to create different jaw spans.What materials are they made fromWater pump pliers are typically machined from steel and the two handles precisely joined. Levers options include 1000 V ac insulated, bi-material or plastic sheathUses of Water PliersPlumbers, Electricians, Mechanics Network Engineers.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Maximum Jaw Capacity Minimum Jaw Capacity Series Adjustment Method Number of Adjustments Overall Length Plier Type Height Safe
RS庫存編號 124-6116
製造零件編號TAH8224
BrandBahco
TWD1,445.00
單位
45mm - - Single Thumb Button - 250 mm Slip Joint Yes
RS庫存編號 418-9315
製造零件編號8223
BrandBahco
TWD1,726.00
單位
37mm - - Single Thumb Button 9 → 13 210 mm Ergonomic Slip Joint -
RS庫存編號 519-844
製造零件編號7224
BrandBahco
TWD1,153.00
單位
71mm - - Push Button 8 250 mm Flat and Pipe Grip; Slip Joint -
RS庫存編號 187-6927
製造零件編號SS410-300
BrandBahco
TWD5,488.00
單位
50mm - - - 7 300 mm Slip Joint -
RS庫存編號 187-6926
製造零件編號SS410-250
BrandBahco
TWD3,485.00
單位
36mm - - - 7 250 mm Slip Joint -
RS庫存編號 734-264
製造零件編號8225IP
BrandBahco
TWD2,427.00
單位
55mm - - Single Thumb Button 9 → 13 315 mm Ergonomic Slip Joint -
RS庫存編號 687-9969
製造零件編號6224V
BrandBahco
TWD1,733.00
單位
32mm - - One Handed - 250 mm Grooved; Slip Joint -
RS庫存編號 734-258
製造零件編號8224IP
BrandBahco
TWD1,559.00
單位
45mm - - Single Thumb Button 9 → 13 250 mm Ergonomic Slip Joint -
RS庫存編號 469-7030
製造零件編號8231
BrandBahco
TWD1,992.00
單位
51mm - - Single Thumb Button 9 → 13 225 mm Ergonomic Slip Joint -