Round Nose Pliers

Round Nose Pliers are a specialised pair of pliers characterised by their rounded, tapering jaws.Types Available: Rosary pliers; so-named because they are ideal for making rosary-style necklaces where each bead is put on a piece of wire with a wrapped loop at each end. Wire can be shaped and cut with this one device. Snub-Nose Pliers; designed specifically for opening and closing chain maille jump rings. Chain Nose Pliers; ideal for jewellery bead craft and fine scale modelling. A spring handle helps avoid hand fatigue. Perfect precision tool when working on tricky applications.How they workRound Nose Pliers rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during applicationWhat materials are they made fromRound nose pliers are typically made from steel and come with various lever options including 1000 V insulated, bi-material or plastic sheath.Round Nose Pliers are used by: Electricians, Network Engineers, Artists and Jewellery designers

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Cutting Capacity Jaw Length Overall Length Material ESD Safe Jaw Depth
RS庫存編號 243-544
製造零件編號4530
BrandBahco
TWD1,380.00
單位
- 22mm 135 mm Alloy Steel - 7mm
RS庫存編號 327-0713
製造零件編號2521G-140
BrandBahco
TWD1,098.00
單位
Medium Hard Wire: 3.4 mm; Hard Wire: 2.2 mm; Copper and Aluminium Cable: 12 mm 37mm 140 mm - - 7mm
RS庫存編號 687-9940
製造零件編號2521V-160
BrandBahco
TWD908.00
單位
- 42mm 160 mm Alloy Steel - 7mm