Long Nose Pliers

Long Nose Pliers also known as needle-nose pliers, pointy-nose pliers or snipe-nose pliers. These pliers are multi-purpose; cutting, holding, bending and stripping wire.How they workLong Nose Pliers rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during applicationWhat materials are they made fromLong nose pliers are typically made from steel and come with various lever options including 1000 V insulated, bi-material or plastic sheath.Long Nose Pliers are used by: Electricians, Network Engineers, Artists and Jewellery designers.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 17,共 17 項產品
Results per page
Description Price Cutting Capacity Jaw Length Non Sparking Overall Length Material ESD Safe Jaw Depth VDE/1000V Approved Height Safe
RS庫存編號 124-6110
製造零件編號TAH2427G-200
BrandBahco
TWD1,283.00
單位
Copper Wire: 3 mm, FE+: 1.6 mm, FE: 1.8 mm 70mm - 200 mm - - 2mm - Yes
RS庫存編號 184-7664
製造零件編號2430 G-140 IP
BrandBahco
TWD994.00
單位
Hard Steel Wire: 1.25 mm 40mm - 140 mm Alloy Steel - 15mm - -
RS庫存編號 184-7692
製造零件編號2430 G-160 IP
BrandBahco
TWD1,208.00
單位
Hard Steel Wire: 1.5 mm 50mm - 160 mm Alloy Steel - 16mm - -
RS庫存編號 544-415
製造零件編號2411RS
BrandBahco
TWD1,267.00
單位
Medium Hard Wire: 3.2 mm; Hard Wire: 2.2 mm - - 130 mm - - - - -
RS庫存編號 327-0729
製造零件編號2427G-160
BrandBahco
TWD1,386.00
單位
Medium Hard Wire: 3.8 mm; Hard Wire: 2.5 mm; Copper and Aluminium Cable: 13 mm 46mm - 160 mm Alloy Steel - - - -
RS庫存編號 184-7670
製造零件編號2430 G-200 IP
BrandBahco
TWD1,256.00
單位
Hard Steel Wire: 1.5 mm 74mm - 200 mm Alloy Steel - 17mm - -
RS庫存編號 187-6925
製造零件編號SS406-200
BrandBahco
TWD2,613.00
單位
1 mm 54mm - 200 mm Stainless Steel - - - -
RS庫存編號 124-6111
製造零件編號TAH2430G-200
BrandBahco
TWD1,191.00
單位
Copper Wire: 3 mm, FE+: 1.6 mm, FE: 1.8 mm 72mm - 200 mm Alloy Steel - 4mm - Yes
RS庫存編號 243-538
製造零件編號4833
BrandBahco
TWD1,871.00
單位
- 23mm - 130 mm Alloy Steel - 7mm - -
RS庫存編號 687-9931
製造零件編號2430V-200
BrandBahco
TWD1,892.00
單位
Copper: 3 mm; Iron: 1.6 → 1.8 mm 72mm - 200 mm Alloy Steel - 9mm - -
RS庫存編號 687-9922
製造零件編號2430V-160
BrandBahco
TWD1,679.00
單位
Copper: 3 mm; Iron: 1.6 → 1.8 mm 49mm - 160 mm Alloy Steel - 8mm - -
RS庫存編號 187-6924
製造零件編號SS406-160
BrandBahco
TWD2,265.00
單位
1 mm 52mm - 160 mm Stainless Steel - - - -
RS庫存編號 687-9938
製造零件編號2427V-200
BrandBahco
TWD1,895.00
單位
Copper: 3 mm; Iron: 1.6 → 1.8 mm 70mm - 200 mm Alloy Steel - - - -
RS庫存編號 243-522
製造零件編號4830
BrandBahco
TWD1,701.00
單位
- 25mm - 135 mm Alloy Steel - 7mm - -
RS庫存編號 544-409
製造零件編號40993RS
BrandBahco
TWD1,254.00
單位
Medium Hard Wire: 3.8 mm; Hard Wire: 2.5 mm; Copper Wire: 13 mm; Aluminium Cable: 13 mm - - 130 mm - - - - -
RS庫存編號 456-8055
製造零件編號2430S-200
BrandBahco
TWD1,878.00
單位
Hard Steel Wire: 1.5 mm 72mm - 200 mm Alloy Steel - 9mm Yes -
RS庫存編號 687-9934
製造零件編號2427 S-200
BrandBahco
TWD1,813.00
單位
Copper: 3 mm; Iron: 1.6 → 1.8 mm 70mm - 200 mm Alloy Steel - 9mm - -