Cutters

Cutters are a hand held tool for cutting different materials.Typical Types of Cutters Diagonal cutters are also known as side cutters. They are ideal for gripping, splicing or cutting wires, and strip insulation. They cut by indenting and wedging the wire apart and give a cleaner cut than using a knife. End cutters also known as nippers are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat bladed head which lets you cut close against the surface without digging into it. Wire rope cutters for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable. Bolt cutters are designed to send a large amount of torque to the cutting head to make cutting metal locks easy. Snipe nose or needle nose cutters are designed to hold and cut.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Model Number Non Sparking Type Overall Length Jaw Length VDE/1000V Approved Height Safe ESD Safe Material Maximum Cutting Capacity Cutting Capacity Copper Wire Cutting Capacity Ductile Wire Cutting Capacity Hard Wire Cutting Capacity Iron Wire
RS庫存編號 806-4910
製造零件編號21HDG-140
BrandBahco
TWD1,559.00
單位
- - Side Cutter 140 mm 15.9mm - - - Alloy Steel 2.2mm - - - -
RS庫存編號 124-6114
製造零件編號TAH2855
BrandBahco
TWD4,995.00
單位
TAH2855 - Wire Twisting Plier 224 mm 22mm - Yes - - 1.04mm - - - -
RS庫存編號 806-4926
製造零件編號21HDG-200
BrandBahco
TWD1,634.00
單位
- - Side Cutter 200 mm 19.8mm - - - Alloy Steel 3.2mm - - - -
RS庫存編號 806-4917
製造零件編號21HDG-200A
BrandBahco
TWD1,705.00
單位
- - Side Cutter 200 mm 19.8mm - - - Alloy Steel 3.2mm - - - -
RS庫存編號 539-5886
製造零件編號1520G
BrandBahco
TWD2,001.00
單位
- - Side Cutter 210 mm 16mm - - - Alloy Steel 3.8mm - - - -
RS庫存編號 124-6108
製造零件編號TAH2101G-140
BrandBahco
TWD1,211.00
單位
TAH2101G-140 - Side Cutter 140 mm 16mm - Yes - Alloy Steel 1.8 mm, 2 mm, 3.7 mm 3.7mm - - 2mm
RS庫存編號 806-4923
製造零件編號21HDG-180
BrandBahco
TWD1,687.00
單位
- - Side Cutter 180 mm 19.8mm - - - Alloy Steel 2.7mm - - - -
RS庫存編號 806-4904
製造零件編號21HDG-160A
BrandBahco
TWD1,459.00
單位
- - Side Cutter 160 mm 18mm - - - Alloy Steel 2.5mm - - - -
RS庫存編號 806-4901
製造零件編號21HDG-140A
BrandBahco
TWD1,428.00
單位
- - Side Cutter 140 mm 15.9mm - - - Alloy Steel 2.2mm - - - -
RS庫存編號 124-6109
製造零件編號TAH2101G-160
BrandBahco
TWD1,227.00
單位
TAH2101G-160 - Side Cutter 160 mm 18mm - Yes - Alloy Steel 2 mm, 2.5 mm, 3.8 mm 3.8mm - - 2.5mm
RS庫存編號 124-9804
製造零件編號NSB402-200
BrandBahco
TWD7,174.00
單位
NSB402 Yes Diagonal 200 mm 30mm - - - Beryllium Copper 0.8mm 0.8mm - - 0.8mm
RS庫存編號 806-4914
製造零件編號21HDG-160
BrandBahco
TWD1,592.00
單位
- - Side Cutter 160 mm 18mm - - - Alloy Steel 2.5mm - - - -
RS庫存編號 806-4908
製造零件編號21HDG-180A
BrandBahco
TWD1,545.00
單位
- - Side Cutter 180 mm 19.8mm - - - Alloy Steel 2.7mm - - - -