Hacksaw Blades

What is it?Hacksaw blades are made from metal and are fixed into a hacksaw handle. Blades come with a measurement in TPI (teeth per inch). The pitch of the teeth ranges from 14 TPI to 32 TPI. The lower the TPI (teeth per inch) the larger the gap between the teeth and the longer the tooth. The higher the TPI (teeth per inch) the smaller the gap between the teeth and the shorter the tooth. The type of metal the blade is made from and the TPI determines the usage and the thickness of material to be cut. Standard blade lengths are 10 in to 12 in (250 mm to 350 mm).What does it do?Hacksaw blades are primarily designed for cutting metals but can also cut other materials such as plastic and wood.14 TPI – Excellent performance for cutting metals at least 1.8 mm thick18 TPI – Good performance for cutting metals at least 1.4 mm thick24 TPI - Suitable for cutting metals at least 1.1 mm thick32 TPI – Perfect for cutting metals at least 0.8 mm thickApplicationsEngineers, plumbers and electricians use hacksaw blades to cut plastic water pipes, metal and plastic conduit, tubing and trunking. Gardeners, farmers and site services use hacksaw blades for cutting, trimming and pruning trees bushes and shrubs.Types of bladesTungsten steel, Carbon steel, HSS (high-speed steel)

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Blade Length Width Blade Thickness Number of Teeth per Inch Material Pinhole Diameter
RS庫存編號 484-7550
製造零件編號3905-300-18
BrandBahco
TWD484.00
毎盒:10 個
Box(es)
300 mm 13mm 0.65mm 18 HSS -
RS庫存編號 439-6311
製造零件編號3806-300-18/24/32-3P
BrandBahco
TWD415.00
整套:1 個
Set(s)
300 mm 13mm 0.65mm 18; 24; 32 Bi-metal -
RS庫存編號 439-6478
製造零件編號3906-300-18-10P
BrandBahco
TWD119.50
/個 (每包:10個)
單位
300 mm 13mm 0.65mm 18 Spring Steel -
RS庫存編號 484-7566
製造零件編號3905-300-24-100
BrandBahco
TWD325.00
毎盒:10 個
Box(es)
300 mm 13mm 0.65mm 24 HSS -
RS庫存編號 484-7572
製造零件編號3801-300-32
BrandBahco
TWD325.00
毎盒:10 個
Box(es)
300 mm 13mm 0.65mm 32 HSS -
RS庫存編號 439-6484
製造零件編號3906-300-24-10P
BrandBahco
TWD119.50
/個 (每包:10個)
單位
300 mm 13mm 0.65mm 24 Spring Steel -
RS庫存編號 439-6490
製造零件編號3906-300-32-10P
BrandBahco
TWD107.50
/個 (每包:10個)
單位
300 mm 13mm 0.65mm 32 Spring Steel -