Punch & Die Combinations

What are Punch and Die combinations?

Punch and Die tools, combinations and kits are used for punching, forming or cutting a large variety of materials. Materials such as sheet metal, mild steel, steel, paper and plastic. These tools come in wide choice of shapes such as circular or square, and have different sizes and applications such as, Machine, Lever Press, Hydraulic and hand.

Punch tooling has two parts, the punch is the piece which presses, cuts or punches the material, whilst the die is on the opposite side of the work-piece and supports the material underneath and around the hole or shape perimeter. Clearance around the punch and die can vary depending on the thickness of the material being punched, the thickness of the material needs to be considered when choosing the size of the punch and die.

RS offers a large range in Metal hole punches, Metal punches, Hole punches, Dies and tools in a variety of sizes to meet your stamping, blanking, punching, forming and cutting needs.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 56 項產品
Results per page
Description Price Hole Shape Hole Size Operation Cutting Capacity
RS庫存編號 477-8690
製造零件編號50124692
BrandGreenlee
TWD6,584.00
單位
9 Way D R 19.8 x 11.3mm Hand Mild Steel: 1.6 mm
RS庫存編號 477-9328
製造零件編號50124706
BrandGreenlee
TWD6,584.00
單位
9 Way D F 21.3 x 12.9mm Hydraulic Mild Steel: 1.6 mm
RS庫存編號 477-8741
製造零件編號50124773
BrandGreenlee
TWD7,004.00
單位
50 Way D R 55.7 x 14mm Hydraulic Mild Steel: 1.6 mm
RS庫存編號 477-9362
製造零件編號50124870
BrandGreenlee
TWD6,967.00
單位
Square 19.1 x 19.1mm Hand; Hydraulic Mild Steel: 2 mm
RS庫存編號 398-6171
製造零件編號50600680
BrandGreenlee
TWD27,798.00
單位
Rectangular 46 x 92mm Hydraulic Mild Steel: 3 mm; Stainless Steel: 1.5 mm
RS庫存編號 477-8757
製造零件編號50124781
BrandGreenlee
TWD6,893.00
單位
50 Way D F 57.5 x 15.7mm Hydraulic Mild Steel: 1.6 mm
RS庫存編號 363-0575
製造零件編號50069640
BrandGreenlee
TWD11,133.00
單位
Circular 54mm Hydraulic Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm
RS庫存編號 363-0480
製造零件編號50069551
BrandGreenlee
TWD4,544.00
單位
Circular 22.5mm Hydraulic Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm
RS庫存編號 477-8886
製造零件編號50124919
BrandGreenlee
TWD6,127.00
單位
Rectangular 27.2 x 12.2mm Hand; Hydraulic Mild Steel: 2 mm
RS庫存編號 477-8943
製造零件編號50125079
BrandGreenlee
TWD6,848.00
單位
Circular 76.2mm Hydraulic Mild Steel: 3 mm; Stainless Steel: 1.5 mm
RS庫存編號 477-8836
製造零件編號50124838
BrandGreenlee
TWD4,290.00
單位
Square 9.53 x 9.53mm Hand Mild Steel: 2 mm
RS庫存編號 388-6330
製造零件編號50351788
BrandGreenlee
TWD1,615.00
單位
Circular 25.4mm Hand Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm
RS庫存編號 363-0446
製造零件編號50069519
BrandGreenlee
TWD3,515.00
單位
Circular 15.2mm Hydraulic Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm
RS庫存編號 477-8735
製造零件編號50124765
BrandGreenlee
TWD7,004.00
單位
37 Way D F 59.8 x 12.9mm Hydraulic Mild Steel: 1.6 mm; Aluminium: 2 mm
RS庫存編號 477-8713
製造零件編號50124730
BrandGreenlee
TWD6,849.00
單位
25 Way D R 41.9 x 11.3mm Hydraulic Mild Steel: 1.6 mm
RS庫存編號 363-0597
製造零件編號50069659
BrandGreenlee
TWD11,786.00
單位
Circular 60mm Hydraulic Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm
RS庫存編號 477-8729
製造零件編號50124749
BrandGreenlee
TWD6,849.00
單位
25 Way D F 43.4 x 12.9mm Hydraulic Mild Steel: 1.6 mm
RS庫存編號 398-6092
製造零件編號50115723
BrandGreenlee
TWD18,079.00
單位
Square 45 x 45mm Hydraulic Mild Steel: 3 mm; Stainless Steel: 1.5 mm
RS庫存編號 398-6064
製造零件編號50351818
BrandGreenlee
TWD4,365.00
單位
Circular 50.8mm Hand Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm
RS庫存編號 363-0496
製造零件編號50069560
BrandGreenlee
TWD5,563.00
單位
Circular 25.4mm Hydraulic Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm