Sledgehammers

A Sledgehammer is a tool with a large, flat, often metal head, attached to a handle. Designed for heavy-duty applications such as Demolition. They are available in a variety of head materials dependent on the task.How they workSledgehammers rely upon the physical strengths of the operator to deliver accurate blows. Sledgehammers have striking faces that are strong and are used in instances where an ordinary hammer will not complete a task.SafetyAlways use safety equipment such as goggles, ear defenders and safety gloves. Types of Sledgehammers
  • Copper /Aluminium, Bronze - Also known as non-sparking sledge hammers and designed for use in explosive or flammable atmospheres, where regular tools may create potentially dangerous sparks. They are non-magnetic, explosion proof and corrosion resistant. Typical applications include mining, petrol and gas extraction, petrochemical refineries, energy production and transportation.
  • Carbon Steel Sledgehammer: Heavy-Duty Carbon Steel Sledgehammer, lightweight and strong. Heat treated to withstand the highest impact.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 18,共 18 項產品
Results per page
Description Price Weight Handle Material Grip Material Handle Length Head Material
RS庫存編號 717-9235
製造零件編號489-1100
BrandBahco
TWD2,949.00
單位
1.1kg Rubber Reinforced with a High Carbon Steel Spring Rod Rubber 249mm -
RS庫存編號 124-6086
製造零件編號TAH3625PU-50
BrandBahco
TWD1,297.00
單位
900g Steel Polyurethane 290mm Steel
RS庫存編號 124-6093
製造零件編號TAH489-1100
BrandBahco
TWD5,401.00
單位
1.1kg Carbon Steel Rubber 249mm -
RS庫存編號 187-6930
製造零件編號SS502-1000-FB
BrandBahco
TWD3,822.00
單位
1kg Fibreglass - 313mm -
RS庫存編號 187-6935
製造零件編號SS502-3600-FB
BrandBahco
TWD12,302.00
單位
3.6kg Fibreglass - 644mm -
RS庫存編號 717-9239
製造零件編號489-1800
BrandBahco
TWD3,573.00
單位
1.8kg Rubber Reinforced with a High Carbon Steel Spring Rod Rubber 251mm -
RS庫存編號 124-8299
製造零件編號NS502-450-FB
BrandBahco
TWD1,808.00
單位
450g Fibreglass - 280mm Aluminium; Bronze
RS庫存編號 717-9245
製造零件編號489-4500
BrandBahco
TWD7,257.00
單位
4.5kg Rubber Reinforced with a High Carbon Steel Spring Rod Rubber 729mm -
RS庫存編號 187-6934
製造零件編號SS502-3000-FB
BrandBahco
TWD11,120.00
單位
3kg Fibreglass - 647mm -
RS庫存編號 717-9254
製造零件編號489-5400
BrandBahco
TWD8,584.00
單位
5.4kg Rubber Reinforced with a High Carbon Steel Spring Rod Rubber 729mm -
RS庫存編號 187-6932
製造零件編號SS502-2000-FB
BrandBahco
TWD6,953.00
單位
2kg Fibreglass - 353mm -
RS庫存編號 124-6094
製造零件編號TAH489-3600
BrandBahco
TWD4,945.00
單位
3.6kg Carbon Steel Rubber 729mm -
RS庫存編號 717-9248
製造零件編號489-2700
BrandBahco
TWD5,992.00
單位
2.7kg Rubber Reinforced with a High Carbon Steel Spring Rod Rubber 699mm -
RS庫存編號 717-9241
製造零件編號489-3600
BrandBahco
TWD6,088.00
單位
3.6kg Rubber Reinforced with a High Carbon Steel Spring Rod Rubber 729mm -
RS庫存編號 124-6092
製造零件編號TAH487-5200
BrandBahco
TWD15,188.00
單位
4.9kg - - 837mm -
RS庫存編號 187-6933
製造零件編號SS502-2500-FB
BrandBahco
TWD8,691.00
單位
2.5kg Fibreglass - 350mm -
RS庫存編號 124-8300
製造零件編號NS502-4500-FB
BrandBahco
TWD13,163.00
單位
4.5kg Fibreglass - 836mm Aluminium; Bronze
RS庫存編號 187-6931
製造零件編號SS502-1500-FB
BrandBahco
TWD5,445.00
單位
1.5kg Fibreglass - 357mm -