Terminal Posts

Terminal posts (also known as banana plug sockets) are electrical connectors used for joining wires to equipment. They're used in a number of applications such as amplifiers and speaker cables, as well as test and measurement equipment for industrial use.


How do terminal posts work?


All terminal posts achieve a snug fit using a spring metal to apply outward force into an unsprung cylindrical jack. This ensures reliable electrical conductivity. Safety bungs are available to fit into the top part of the terminal posts. There are a range of accessories available to use with terminal posts, such as spade connectors.


Types of terminal posts


Terminal posts come in a range of colours to suit different applications. They're manufactured from solid brass, nickel or gold plate, with plastic parts moulded from nylon or polypropylene. You can choose between different stud lengths as well as different terminations such as single or dual terminals. Rugged terminal posts are specifically used for PCB mounting (printed circuit board).


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 125 項產品
Results per page
Description Price Colour Hole Diameter Current Rating Thread Size Voltage Rating Insulated Body Material Maximum Panel Thickness Height Above Panel
RS庫存編號 101-2385
製造零件編號20-2136
TWD6.60
個 (以毎袋:100)
單位
Black 1.32mm - - - - Phosphor Bronze - -
RS庫存編號 487-2528
製造零件編號18-0226
TWD3.70
個 (以毎盒:100)
單位
- 1mm - - - - Phosphor Bronze - 1.65mm
RS庫存編號 753-1788
製造零件編號POL 201 / SW
TWD4,042.00
單位
Black 4mm 200A M12 x 1 1kV Yes Brass 9mm 76mm
RS庫存編號 262-2185
BrandRS PRO
TWD9.00
/個 (每包:100個)
單位
Red 1mm - - - Yes Phosphor Bronze - -
RS庫存編號 262-2034
BrandRS PRO
TWD2.30
/個 (每包:100個)
單位
Yellow 1mm - - - Yes Phosphor Bronze - -
RS庫存編號 122-9712
製造零件編號41.6011
BrandStaubli
TWD193.50
/個 (每包:2個)
單位
- - 25A - - - Brass - -
RS庫存編號 664-7958
製造零件編號SLC-33-G-W
BrandSunhayato
TWD9.50
個 (以毎袋:20)
單位
White - - - - - Phosphor Bronze - -
RS庫存編號 753-1778
製造零件編號POL 102 / RT
TWD1,392.00
單位
Red 4mm 100A M8 x 0.75 1kV Yes Brass 4mm 43mm
RS庫存編號 631-9580
製造零件編號WP6820
TWD0.60
個 (以毎盒:250)
單位
- 1.3mm - - - - - - 4.65mm
RS庫存編號 753-1775
製造零件編號POL 102 / SW
TWD1,220.00
單位
Black 4mm 100A M8 x 0.75 1kV Yes Brass 4mm 43mm
RS庫存編號 122-9716
製造零件編號42.0062
BrandStaubli
TWD19.20
/個 (每包:10個)
單位
- - - - - - Brass - -
RS庫存編號 204-2652
製造零件編號5011
BrandKeystone
TWD13.10
個 (以毎袋:100)
單位
Black 1.6mm - - - - - - -
RS庫存編號 753-1772
製造零件編號POL 102 / BL
TWD1,491.00
單位
Blue 4mm 100A M8 x 0.75 1kV Yes Brass 4mm 43mm
RS庫存編號 753-1797
製造零件編號POL 201 / RT
TWD4,042.00
單位
Red 4mm 200A M12 x 1 1kV Yes Brass 9mm 76mm
RS庫存編號 245-4241
製造零件編號608000292100
TWD12.20
個 (以毎袋:50)
單位
- - - - - - Brass - -
RS庫存編號 753-1756
製造零件編號POL 631 / SW
TWD1,040.00
單位
Black 4mm 63A M6 x 0.75 1kV Yes - 3mm 29mm
RS庫存編號 664-7923
製造零件編號SLC-22-G-O
BrandSunhayato
TWD11.30
個 (以毎袋:20)
單位
Orange - - - - - Phosphor Bronze - -
RS庫存編號 179-6913
製造零件編號POL 631 L / RT
TWD876.00
單位
Red 4mm 63A M6 x 0.75 1kV Yes Brass 3mm 29mm
RS庫存編號 104-3468
BrandRS PRO
TWD19.20
個 (以毎袋:100)
單位
- 1mm - - - - Brass 1.96mm 3.18mm
RS庫存編號 508-0742
製造零件編號20-313141
TWD7.40
個 (以毎袋:100)
單位
Red 1.32mm - - - - Phosphor Bronze - -