Binding Posts

Binding posts are chassis mounted connectors which allow for the connection of bare wires, spade lugs, banana connectors, or pin connectors. They are commonly used on electronic test equipment and contains a central threaded metal rod and a cap that screws down on that rod. The cap is usually insulated with plastic and colour coded:

• Red - active or positive terminal
• Black - inactive or negative terminal
• Green - earth (ground) terminal

Binding posts allow the connection of various connections:

• Banana plugs
• Pin connectors
• Bare wire
• A lug terminal
• An alligator clip

Applications include:

• Aerospace
• Defence
• Military
• Signal processing
• Audio
• Consumer Electronics
• Industrial

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 68 項產品
Results per page
Description Price Colour Contact Material Contact Plating Current Rating Voltage Rating Gender Height Above Panel Maximum Panel Thickness Hole Diameter
RS庫存編號 122-9700
製造零件編號23.0330-21
BrandStaubli
TWD253.00
單位
Black Brass Nickel 35A 30 V ac, 60 V dc Female 18.5mm 4mm 4mm
RS庫存編號 888-4639
製造零件編號BU-P3750-0
TWD232.00
單位
Black Brass Gold 15A 2500V ac Female 24.89mm 6.35mm 9.53mm
RS庫存編號 888-4648
製造零件編號BU-P3750-2
TWD232.00
單位
Red Brass Gold 15A 2500V ac Female 24.89mm 6.35mm 9.53mm
RS庫存編號 122-9698
製造零件編號23.0410-22
BrandStaubli
TWD491.00
單位
Red Brass Gold 32A 600V Female 33.1mm 4mm 4mm
RS庫存編號 668-4590
BrandRS PRO
TWD56.80
/個 (每包:5個)
單位
Silver Brass Nickel 30A - - 22mm 12.5mm 5mm
RS庫存編號 445-037
製造零件編號23.0290-22
BrandStaubli
TWD151.00
單位
Red Brass Nickel 15A 30 V ac, 60 V dc Female 18mm 4mm 2mm
RS庫存編號 787-2316
製造零件編號930103788
TWD259.00
單位
Green, Yellow Brass Gold 35A 30 V ac, 60 V dc Female - 2mm 8mm
RS庫存編號 190-2687
製造零件編號930103700
TWD214.50
個 (以毎盒:100)
單位
Black Brass Gold 35A 30 V ac, 60 V dc Female - 2mm 8mm
RS庫存編號 914-1191
製造零件編號1837-102
BrandAbbatron
TWD601.00
單位
Red Brass Nickel - - Female - - -
RS庫存編號 190-2693
製造零件編號930103788
TWD239.50
個 (以毎盒:100)
單位
Green, Yellow Brass Gold 35A 30 V ac, 60 V dc Female - 2mm 8mm
RS庫存編號 787-2297
製造零件編號930103700
TWD209.00
單位
Black Brass Gold 35A 30 V ac, 60 V dc Female - 2mm 8mm
RS庫存編號 445-021
製造零件編號23.0290-21
BrandStaubli
TWD151.00
單位
- Brass Nickel 15A 30 V ac, 60 V dc Female 18mm 4mm 2mm
RS庫存編號 888-4657
製造零件編號BU-P3770-2
TWD398.00
單位
Red Tellurium Copper Gold 15A 2500V ac Female 24.89mm 6.35mm 9.53mm
RS庫存編號 190-2688
製造零件編號930103702
TWD160.90
個 (以毎盒:100)
單位
Blue Brass Gold 35A 30 V ac, 60 V dc Female - 2mm 8mm
全新
RS庫存編號 212-1210
BrandRS PRO
TWD140.60
/個 (每包:5個)
單位
Silver Brass Nickel 30A 50V Male - 12.5mm -
RS庫存編號 190-2689
製造零件編號930103703
TWD160.90
個 (以毎盒:100)
單位
Yellow Brass Gold 35A 30 V ac, 60 V dc Female - 2mm 8mm
全新
RS庫存編號 221-8247
製造零件編號4995-0
BrandPomona
TWD1,047.00
單位
Black Brass Nickel 15A 1.2kV - - - -
全新
RS庫存編號 221-8272
製造零件編號6883
BrandPomona
TWD99.00
單位
Black, Red Brass Nickel 30A 500V - - - 3.91mm
RS庫存編號 787-2313
製造零件編號930103704
TWD225.00
單位
Green Brass Gold 35A 30 V ac, 60 V dc Female - 2mm 8mm
RS庫存編號 914-1422
製造零件編號2809-102
BrandAbbatron
TWD321.00
單位
Red Brass Nickel - - Female - - -